RES 210 OHM 1/4W .5% AXIAL - RN 1/4 T1 210 0.5% R - Resistors

Digi-Key Part Number RN1/4T12100.5%R-ND
Price Break
5000
Unit Price
0.01518
Extended Price
75.90
Manufacturer Part NumberRN 1/4 T1 210 0.5% R
Product DescriptionRES 210 OHM 1/4W .5% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 210 OHM 1/4W .5% AXIAL - RN 1/4 T1 210 0.5% R - Resistors Details
Technical/Catalog InformationRN 1/4 T1 210 0.5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms210
Power (Watts)0.25W, 1/4W
Tolerance±0.5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T1 210 0 5% R
RN 14 T1 210 05% R
RN1 4T12100 5%R ND
RN14T121005%RND
RN1/4T12100.5%R

Purchase RES 210 OHM 1/4W .5% AXIAL - RN 1/4 T1 210 0.5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 210 OHM 1/4W .5% AXIAL - RN 1/4 T1 210 0.5% R
Resistors

RES 210 OHM 1/4W .5% AXIAL - RN 1/4 T1 210 0.5% R (RN1/4T12100.5%R-ND)

Related parts Resistors:
RES 210 OHM 1/4W .5% AXIAL - RN 1/4 T1 210 0.5% R
 Order RES 210 OHM 1/4W .5% AXIAL-RN 1/4 T1 210 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12100.5%R-ND.
RES 590 OHM 1/4W .5% AXIAL - RN 1/4 T1 590 0.5% T
 Order RES 590 OHM 1/4W .5% AXIAL-RN 1/4 T1 590 0.5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T15900.5%T-ND.
RES 597 OHM 1/4W .5% AXIAL - RN 1/4 T1 597 0.5% T
 Order RES 597 OHM 1/4W .5% AXIAL-RN 1/4 T1 597 0.5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T15970.5%T-ND.
RES 1.07K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.07K 0.5% R
 Order RES 1.07K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.07K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.07K0.5%R-ND.
RES 1.62K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.62K 0.5% R
 Order RES 1.62K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.62K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.62K0.5%R-ND.
RES 1.72K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.72K 0.5% R
 Order RES 1.72K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.72K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.72K0.5%R-ND.
RES 1.78K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.78K 0.5% R
 Order RES 1.78K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.78K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.78K0.5%R-ND.
RES 1.89K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.89K 0.5% R
 Order RES 1.89K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.89K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.89K0.5%R-ND.
RES 1.91K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.91K 0.5% R
 Order RES 1.91K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.91K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.91K0.5%R-ND.
RES 1.96K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.96K 0.5% R
 Order RES 1.96K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.96K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.96K0.5%R-ND.
RES 10 OHM 1/4W .5% AXIAL - RN 1/4 T1 10 0.5% R
 Order RES 10 OHM 1/4W .5% AXIAL-RN 1/4 T1 10 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1100.5%R-ND.
RES 10.7K OHM 1/4W .5% AXIAL - RN 1/4 T1 10.7K 0.5% R
 Order RES 10.7K OHM 1/4W .5% AXIAL-RN 1/4 T1 10.7K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110.7K0.5%R-ND.
RES 100 OHM 1/4W .5% AXIAL - RN 1/4 T1 100 0.5% R
 Order RES 100 OHM 1/4W .5% AXIAL-RN 1/4 T1 100 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11000.5%R-ND.
RES 100K OHM 1/4W .5% AXIAL - RN 1/4 T1 100K 0.5% R
 Order RES 100K OHM 1/4W .5% AXIAL-RN 1/4 T1 100K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1100K0.5%R-ND.
RES 105K OHM 1/4W .5% AXIAL - RN 1/4 T1 105K 0.5% R
 Order RES 105K OHM 1/4W .5% AXIAL-RN 1/4 T1 105K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1105K0.5%R-ND.