TRANS SOCKET FOR TO-100 8 PIN - 4593 - Sockets for ICs, Transistors

Digi-Key Part Number 4593K-ND
Price Break
1
Unit Price
1.91
Extended Price
1.91
Manufacturer Part Number4593
Product DescriptionTRANS SOCKET FOR TO-100 8 PIN
Quantity Available Non-Stock
All prices are in GBP

TRANS SOCKET FOR TO-100 8 PIN - 4593 - Sockets for ICs, Transistors Details
Technical/Catalog Information4593
VendorKeystone Electronics
CategorySockets for ICs, Transistors
Contact FinishTin, Undefined
FeaturesClosed Frame
Mounting TypeChassis Mount
Pitch-
Number of Positions or Pins (Grid)8 (Round)
TypeTO-100
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4593
4593
4593K ND
4593KND
4593K

Purchase TRANS SOCKET FOR TO-100 8 PIN - 4593 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS SOCKET FOR TO-100 8 PIN - 4593
Sockets for ICs, Transistors

TRANS SOCKET FOR TO-100 8 PIN - 4593 (4593K-ND)

Related parts Sockets for ICs, Transistors:
TRANS SOCKET FOR TO-100 8 PIN - 4593
 Order TRANS SOCKET FOR TO-100 8 PIN-4593 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4593K-ND.
TRANS SOCKET FOR TO-100 10 PIN - 4594
 Order TRANS SOCKET FOR TO-100 10 PIN-4594 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4594K-ND.
TRANSISTOR SOCKET FOR TO-5 8 PIN - 4592
 Order TRANSISTOR SOCKET FOR TO-5 8 PIN-4592 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4592K-ND.
PIN .040" .125"L SWAGE MOUNT SN - 1422-3
 Order PIN .040" .125"L SWAGE MOUNT SN-1422-3 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1422-3K-ND.
PIN CONTACT .093"DIA .293"L - 1223
 Order PIN CONTACT .093"DIA .293"L-1223 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1223K-ND.
PIN CONTACT .093"DIA .357"L - 1224
 Order PIN CONTACT .093"DIA .357"L-1224 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1224K-ND.
PIN CONTACT .093"DIA .437"L - 1226
 Order PIN CONTACT .093"DIA .437"L-1226 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1226K-ND.
PIN CONTACT .156"DIA .566"L - 1231
 Order PIN CONTACT .156"DIA .566"L-1231 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1231K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1986-1
 Order PIN MICRO .018"DIA PRESS-FIT AU-1986-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1986-1K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1987-1
 Order PIN MICRO .018"DIA PRESS-FIT SN-1987-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1987-1K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1988-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1988-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1988-2K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1989-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1989-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1989-2K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1990-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1990-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1990-2K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1991-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1991-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1991-2K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1992-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1992-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1992-2K-ND.