RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% R - Resistors

Digi-Key Part Number RN1/4T124.3K1%R-ND
Price Break
5000
Unit Price
0.00792
Extended Price
39.60
Manufacturer Part NumberRN 1/4 T1 24.3K 1% R
Product DescriptionRES 24.3K OHM 1/4W 1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% R - Resistors Details
Technical/Catalog InformationRN 1/4 T1 24.3K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms24.3K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T1 24 3K 1% R
RN 14 T1 243K 1% R
RN1 4T124 3K1%R ND
RN14T1243K1%RND
RN1/4T124.3K1%R

Purchase RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% R
Resistors

RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% R (RN1/4T124.3K1%R-ND)

Related parts Resistors:
RES 2.43K OHM 1/4W 1% AXIAL - RN 1/4 T1 2.43K 1% T
 Order RES 2.43K OHM 1/4W 1% AXIAL-RN 1/4 T1 2.43K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.43K1%T-ND.
RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% T
 Order RES 24.3K OHM 1/4W 1% AXIAL-RN 1/4 T1 24.3K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T124.3K1%T-ND.
RES 243K OHM 1/4W 1% AXIAL - RN 1/4 T1 243K 1% T
 Order RES 243K OHM 1/4W 1% AXIAL-RN 1/4 T1 243K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1243K1%T-ND.
RES 2.43K OHM 1/4W 1% AXIAL - RN 1/4 T2 2.43K 1% T
 Order RES 2.43K OHM 1/4W 1% AXIAL-RN 1/4 T2 2.43K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.43K1%T-ND.
RES 2.43K OHM 1/4W .1% AXIAL - RN 1/4 T2 2.43K 0.1% T
 Order RES 2.43K OHM 1/4W .1% AXIAL-RN 1/4 T2 2.43K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.43K0.1%T-ND.
RES 24.3K OHM 1/4W .1% AXIAL - RN 1/4 T2 24.3K 0.1% T
 Order RES 24.3K OHM 1/4W .1% AXIAL-RN 1/4 T2 24.3K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T224.3K0.1%T-ND.
RES 2.43K OHM 1/4W .1% AXIAL - RN 1/4 T9 2.43K 0.1% T
 Order RES 2.43K OHM 1/4W .1% AXIAL-RN 1/4 T9 2.43K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.43K0.1%T-ND.
RES 24.3K OHM 1/4W .1% AXIAL - RN 1/4 T9 24.3K 0.1% T
 Order RES 24.3K OHM 1/4W .1% AXIAL-RN 1/4 T9 24.3K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T924.3K0.1%T-ND.
RES 2.43K OHM 1/4W 1% AXIAL - RN 1/4 T1 2.43K 1% R
 Order RES 2.43K OHM 1/4W 1% AXIAL-RN 1/4 T1 2.43K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.43K1%R-ND.
RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T1 24.3K 1% R
 Order RES 24.3K OHM 1/4W 1% AXIAL-RN 1/4 T1 24.3K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T124.3K1%R-ND.
RES 243K OHM 1/4W 1% AXIAL - RN 1/4 T1 243K 1% R
 Order RES 243K OHM 1/4W 1% AXIAL-RN 1/4 T1 243K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1243K1%R-ND.
RES 2.43K OHM 1/4W 1% AXIAL - RN 1/4 T2 2.43K 1% R
 Order RES 2.43K OHM 1/4W 1% AXIAL-RN 1/4 T2 2.43K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.43K1%R-ND.
RES 24.3K OHM 1/4W 1% AXIAL - RN 1/4 T2 24.3K 1% R
 Order RES 24.3K OHM 1/4W 1% AXIAL-RN 1/4 T2 24.3K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T224.3K1%R-ND.
RES 243K OHM 1/4W 1% AXIAL - RN 1/4 T2 243K 1% R
 Order RES 243K OHM 1/4W 1% AXIAL-RN 1/4 T2 243K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T2243K1%R-ND.
RES 2.43K OHM 1/4W .5% AXIAL - RN 1/4 T1 2.43K 0.5% R
 Order RES 2.43K OHM 1/4W .5% AXIAL-RN 1/4 T1 2.43K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.43K0.5%R-ND.