RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% T - Resistors

Digi-Key Part Number RN1/4T91.35K0.1%T-ND
Price Break
2500
Unit Price
0.11748
Extended Price
293.70
Manufacturer Part NumberRN 1/4 T9 1.35K 0.1% T
Product DescriptionRES 1.35K OHM 1/4W .1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% T - Resistors Details
Technical/Catalog InformationRN 1/4 T9 1.35K 0.1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.35K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T9 1 35K 0 1% T
RN 14 T9 135K 01% T
RN1 4T91 35K0 1%T ND
RN14T9135K01%TND
RN1/4T91.35K0.1%T

Purchase RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% T
Resistors

RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% T (RN1/4T91.35K0.1%T-ND)

Related parts Resistors:
RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% T
 Order RES 1.35K OHM 1/4W .1% AXIAL-RN 1/4 T9 1.35K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T91.35K0.1%T-ND.
RES 13.5K OHM 1/4W .1% AXIAL - RN 1/4 T9 13.5K 0.1% T
 Order RES 13.5K OHM 1/4W .1% AXIAL-RN 1/4 T9 13.5K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T913.5K0.1%T-ND.
RES 1.35K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.35K 0.1% R
 Order RES 1.35K OHM 1/4W .1% AXIAL-RN 1/4 T9 1.35K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T91.35K0.1%R-ND.
RES 1.1K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.1K 5% R
 Order RES 1.1K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.1K5%R-ND.
RES 1.2K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2K 5% R
 Order RES 1.2K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2K5%R-ND.
RES 1.2M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2M 5% R
 Order RES 1.2M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2M5%R-ND.
RES 1.3K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3K 5% R
 Order RES 1.3K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3K5%R-ND.
RES 1.3M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3M 5% R
 Order RES 1.3M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.3M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M5%R-ND.
RES 1.5K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5K 5% R
 Order RES 1.5K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.5K5%R-ND.
RES 1.5M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5M 5% R
 Order RES 1.5M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.5M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.5M5%R-ND.
RES 1.6K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.6K 5% R
 Order RES 1.6K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.6K5%R-ND.
RES 1.6M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.6M 5% R
 Order RES 1.6M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.6M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.6M5%R-ND.
RES 1.8K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.8K 5% R
 Order RES 1.8K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.8K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.8K5%R-ND.
RES 1.8M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.8M 5% R
 Order RES 1.8M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.8M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.8M5%R-ND.
RES 10 OHM 1/4W 5% AXIAL - RN 1/4 T1 10 5% R
 Order RES 10 OHM 1/4W 5% AXIAL-RN 1/4 T1 10 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1105%R-ND.