RES 1.04K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.04K 0.1% T - Resistors

Digi-Key Part Number RN1/4T91.04K0.1%T-ND
Price Break
2500
Unit Price
0.11748
Extended Price
293.70
Manufacturer Part NumberRN 1/4 T9 1.04K 0.1% T
Product DescriptionRES 1.04K OHM 1/4W .1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 1.04K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.04K 0.1% T - Resistors Details
Technical/Catalog InformationRN 1/4 T9 1.04K 0.1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.04K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T9 1 04K 0 1% T
RN 14 T9 104K 01% T
RN1 4T91 04K0 1%T ND
RN14T9104K01%TND
RN1/4T91.04K0.1%T

Purchase RES 1.04K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.04K 0.1% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.04K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.04K 0.1% T
Resistors

RES 1.04K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.04K 0.1% T (RN1/4T91.04K0.1%T-ND)

Related parts Resistors:
RES 1.04K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.04K 0.1% T
 Order RES 1.04K OHM 1/4W .1% AXIAL-RN 1/4 T9 1.04K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T91.04K0.1%T-ND.
RES 10.4K OHM 1/4W .1% AXIAL - RN 1/4 T9 10.4K 0.1% T
 Order RES 10.4K OHM 1/4W .1% AXIAL-RN 1/4 T9 10.4K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T910.4K0.1%T-ND.
RES 10.4K OHM 1/4W .1% AXIAL - RN 1/4 T1 10.4K 0.1% R
 Order RES 10.4K OHM 1/4W .1% AXIAL-RN 1/4 T1 10.4K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110.4K0.1%R-ND.
RES 10.4K OHM 1/4W .1% AXIAL - RN 1/4 T2 10.4K 0.1% R
 Order RES 10.4K OHM 1/4W .1% AXIAL-RN 1/4 T2 10.4K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T210.4K0.1%R-ND.
RES 1.58K OHM 1/4W .25% AXIAL - RN 1/4 T9 1.58K 0.25% R
 Order RES 1.58K OHM 1/4W .25% AXIAL-RN 1/4 T9 1.58K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T91.58K0.25%R-ND.
RES 1.69K OHM 1/4W .25% AXIAL - RN 1/4 T9 1.69K 0.25% R
 Order RES 1.69K OHM 1/4W .25% AXIAL-RN 1/4 T9 1.69K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T91.69K0.25%R-ND.
RES 100K OHM 1/4W .25% AXIAL - RN 1/4 T9 100K 0.25% R
 Order RES 100K OHM 1/4W .25% AXIAL-RN 1/4 T9 100K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9100K0.25%R-ND.
RES 10K OHM 1/4W .25% AXIAL - RN 1/4 T9 10K 0.25% R
 Order RES 10K OHM 1/4W .25% AXIAL-RN 1/4 T9 10K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T910K0.25%R-ND.
RES 123K OHM 1/4W .25% AXIAL - RN 1/4 T9 123K 0.25% R
 Order RES 123K OHM 1/4W .25% AXIAL-RN 1/4 T9 123K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9123K0.25%R-ND.
RES 19.1K OHM 1/4W .25% AXIAL - RN 1/4 T9 19.1K 0.25% R
 Order RES 19.1K OHM 1/4W .25% AXIAL-RN 1/4 T9 19.1K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T919.1K0.25%R-ND.
RES 2.71K OHM 1/4W .25% AXIAL - RN 1/4 T9 2.71K 0.25% R
 Order RES 2.71K OHM 1/4W .25% AXIAL-RN 1/4 T9 2.71K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.71K0.25%R-ND.
RES 2.98K OHM 1/4W .25% AXIAL - RN 1/4 T9 2.98K 0.25% R
 Order RES 2.98K OHM 1/4W .25% AXIAL-RN 1/4 T9 2.98K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.98K0.25%R-ND.
RES 3.16K OHM 1/4W .25% AXIAL - RN 1/4 T9 3.16K 0.25% R
 Order RES 3.16K OHM 1/4W .25% AXIAL-RN 1/4 T9 3.16K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T93.16K0.25%R-ND.
RES 32.8K OHM 1/4W .25% AXIAL - RN 1/4 T9 32.8K 0.25% R
 Order RES 32.8K OHM 1/4W .25% AXIAL-RN 1/4 T9 32.8K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T932.8K0.25%R-ND.
RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R
 Order RES 35.7K OHM 1/4W .25% AXIAL-RN 1/4 T9 35.7K 0.25% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T935.7K0.25%R-ND.