HOLDER FUSE PC SNAP-IN 1POS - 3527 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 3527K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
0.98
0.861
0.6914
0.4847
0.397
0.36873
0.33947
Extended Price
0.98
8.61
69.14
242.35
397.00
921.83
1697.35
Manufacturer Part Number3527
Product DescriptionHOLDER FUSE PC SNAP-IN 1POS
Quantity Available 3808
All prices are in GBP

HOLDER FUSE PC SNAP-IN 1POS - 3527 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information3527
VendorKeystone Electronics
CategoryOver Voltage, Current, Temperature Devices
TypeHolder
Fuse Size5mm x 20mm
Mounting TypePCB, Horizontal
Specifications-
MaterialBrass
Termination StyleSolder Lug
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3527
3527
3527K ND
3527KND
3527K

Purchase HOLDER FUSE PC SNAP-IN 1POS - 3527 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOLDER FUSE PC SNAP-IN 1POS - 3527
Over Voltage, Current, Temperature Devices

HOLDER FUSE PC SNAP-IN 1POS - 3527 (3527K-ND)

Related parts Over Voltage, Current, Temperature Devices :
HOLDER FUSE PC SNAP-IN 1POS - 3527
 Order HOLDER FUSE PC SNAP-IN 1POS-3527 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3527K-ND.
HOLDER FUSE 3AG .500"L 1POS BLK - 3536
 Order HOLDER FUSE 3AG .500"L 1POS BLK-3536 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3536K-ND.
HOLDER FUSE 3AG .500"L 1POS FGL - 3540
 Order HOLDER FUSE 3AG .500"L 1POS FGL-3540 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3540K-ND.
HOLDER FUSE PC 3AG 1/4"DIA - 4245
 Order HOLDER FUSE PC 3AG 1/4"DIA-4245 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4245K-ND.
HOLDER FUSE 3AG SNAP-IN 1/4"DIA - 4250
 Order HOLDER FUSE 3AG SNAP-IN 1/4"DIA-4250 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4250K-ND.
HOLDER FUSE AUTO BLADE 1POS - 3522-2
 Order HOLDER FUSE AUTO BLADE 1POS-3522-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3522-2K-ND.
HOLDER BATT PC COIN 1CELL 12MM - 500
 Order HOLDER BATT PC COIN 1CELL 12MM-500 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 500K-ND.
HOLDER BATT PC COIN 2CELL 12MM - 501
 Order HOLDER BATT PC COIN 2CELL 12MM-501 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 501K-ND.
HOLDER BATT PC COIN 1CELL 16MM - 502
 Order HOLDER BATT PC COIN 1CELL 16MM-502 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 502KE-ND.
HOLDER FUSE MOD PC AUTO BLADE - 3560
 Order HOLDER FUSE MOD PC AUTO BLADE-3560 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3560K-ND.
HOLDER BATT PC COIN 1CELL 1/3N - 499
 Order HOLDER BATT PC COIN 1CELL 1/3N-499 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 499K-ND.
HOLDER FUSE 3AG 1.125"L 2POS BLK - 3537
 Order HOLDER FUSE 3AG 1.125"L 2POS BLK-3537 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3537K-ND.
HOLDER FUSE 3AG 1.750"L 3POS BLK - 3538
 Order HOLDER FUSE 3AG 1.750"L 3POS BLK-3538 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3538K-ND.
HOLDER FUSE 3AG 2.375"L 4POS BLK - 3539
 Order HOLDER FUSE 3AG 2.375"L 4POS BLK-3539 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3539K-ND.
HOLDER FUSE AUTO BLADE 2POS - 3522-3
 Order HOLDER FUSE AUTO BLADE 2POS-3522-3 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3522-3K-ND.