LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A - Optoelectronics

Digi-Key Part Number 754-1313-6-ND
Price Break
1
10
25
100
250
500
Unit Price
0.79
0.551
0.472
0.4326
0.39324
0.35392
Extended Price
0.79
5.51
11.80
43.26
98.31
176.96
Manufacturer Part NumberAA3528APR7C/A
Product DescriptionLED 3.5X2.8MM PURPLE WTR CLR SMD
Quantity Available 0
All prices are in GBP

LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A - Optoelectronics Details
Technical/Catalog InformationAA3528APR7C/A
VendorKingbright Corp (VA)
CategoryOptoelectronics
ColorPurple
Lens Style/SizeRound, 2.4mm
Millicandela Rating160mcd
Voltage Rating3.2V
Package / CasePLCC-2
PackagingDigi-Reel®
Wavelength-
Current - Test20mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA3528APR7C A
AA3528APR7CA
754 1313 6 ND
75413136ND
754-1313-6

Purchase LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A
Optoelectronics

LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A (754-1313-6-ND)

Related parts Optoelectronics :
LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A
 Order LED 3.5X2.8MM PURPLE WTR CLR SMD-AA3528APR7C/A online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1313-6-ND.
LED 3.2X2.4MM RD/GRN WTR CLR SMD - APBD3224ESGC-F01
 Order LED 3.2X2.4MM RD/GRN WTR CLR SMD-APBD3224ESGC-F01 online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1076-2-ND.
LED 2X3MM 635NM RED WTR CLR SMD - SML-LX23IC-TR
 Order LED 2X3MM 635NM RED WTR CLR SMD-SML-LX23IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1338-1-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - SML-010MTT86
 Order LED 3X2MM 570NM GRN WTR CLR SMD-SML-010MTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1272-2-ND.
LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86
 Order LED 3X2MM 585NM YEL WTR CLR SMD-SML-010YTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1275-2-ND.
LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
 Order LED 3X2.5MM RED/GRN WTR CLR SMD-SML-020MLTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1280-1-ND.
LED 5MM 488NM ULT BLUE WTR CLR - SLA580BCT3F
 Order LED 5MM 488NM ULT BLUE WTR CLR-SLA580BCT3F online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1370-ND.
LED 635NM RED WTR CLR 1206 SMD - SML-LX1206IC-TR
 Order LED 635NM RED WTR CLR 1206 SMD-SML-LX1206IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1356-1-ND.
LED 660NM RED WTR CLR 1206 SMD - SML-LX1206SRC-TR
 Order LED 660NM RED WTR CLR 1206 SMD-SML-LX1206SRC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12
 Order LED 3157 REPLACEMENT BL WTR CLR-SSP-3157WB7U12 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1085-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
 Order LED 650NM RED WTR CLR 0805 SMD-SML-210VTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1289-2-ND.
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
 Order LED 570NM GREEN WTR CLR 0603 SMD-SML-310MTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1299-2-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
 Order LED 660NM RED WTR CLR 0805 SMD-SML-210LTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1286-1-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
 Order LED 570NM GREEN WTR CLR 0805 SMD-SML-210MTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1287-1-ND.
LED 590NM YLW WTR CLR 0805 SMD - SML-211YTT86
 Order LED 590NM YLW WTR CLR 0805 SMD-SML-211YTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1293-1-ND.