LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3 - Optoelectronics

Digi-Key Part Number 754-1317-1-ND
Price Break
1
10
100
250
Unit Price
7.48
5.613
4.1164
3.7422
Extended Price
7.48
56.13
411.64
935.55
Manufacturer Part NumberAAD1-9090QB11ZC/3
Product DescriptionLED 3W HIGH POWER BLUE SMD
Quantity Available 1685
All prices are in GBP

LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3 - Optoelectronics Details
Technical/Catalog InformationAAD1-9090QB11ZC/3
VendorKingbright Corp (VA)
CategoryOptoelectronics
ColorBlue
Package / Case9mm x 9mm x 6.4mm
PackagingCut Tape (CT)
Millicandela Rating10000mcd
Voltage Rating3.9V
Wavelength460nm
Current - Test700mA
Lens Style/SizeRound with Domed Top
Viewing Angle100°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AAD1 9090QB11ZC 3
AAD19090QB11ZC3
754 1317 1 ND
75413171ND
754-1317-1

Purchase LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3
Optoelectronics

LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3 (754-1317-1-ND)

Related parts Optoelectronics :
LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3
 Order LED 3W HIGH POWER BLUE SMD-AAD1-9090QB11ZC/3 online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1317-2-ND.
LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3
 Order LED 3W HIGH POWER BLUE SMD-AAD1-9090QB11ZC/3 online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1317-1-ND.
LED 3W HIGH POWER BLUE SMD - AAD1-9090QB11ZC/3
 Order LED 3W HIGH POWER BLUE SMD-AAD1-9090QB11ZC/3 online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1317-6-ND.
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC
 Order LED 1W HIGH POWER BLUE SMD-AAD1-9090QB10ZC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1314-2-ND.
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC
 Order LED 1W HIGH POWER BLUE SMD-AAD1-9090QB10ZC online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1314-1-ND.
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC
 Order LED 1W HIGH POWER BLUE SMD-AAD1-9090QB10ZC online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1314-6-ND.
LED 1W HIGH POWER RED SMD - AAD1-9090SE28ZC
 Order LED 1W HIGH POWER RED SMD-AAD1-9090SE28ZC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1315-2-ND.
LED 1W HIGH POWER YLW SMD - AAD1-9090SY28ZC
 Order LED 1W HIGH POWER YLW SMD-AAD1-9090SY28ZC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1316-2-ND.
LED 1W HIGH POWER RED SMD - AAD1-9090SE28ZC
 Order LED 1W HIGH POWER RED SMD-AAD1-9090SE28ZC online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1315-1-ND.
LED 1W HIGH POWER YLW SMD - AAD1-9090SY28ZC
 Order LED 1W HIGH POWER YLW SMD-AAD1-9090SY28ZC online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1316-1-ND.
LED 1W HIGH POWER RED SMD - AAD1-9090SE28ZC
 Order LED 1W HIGH POWER RED SMD-AAD1-9090SE28ZC online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1315-6-ND.
LED 1W HIGH POWER YLW SMD - AAD1-9090SY28ZC
 Order LED 1W HIGH POWER YLW SMD-AAD1-9090SY28ZC online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1316-6-ND.
LED FULL COLOR POWER 6MM SMD - OVSPRGBCR4
 Order LED FULL COLOR POWER 6MM SMD-OVSPRGBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1393-2-ND.
LED FULL COLOR POWER 6MM SMD - OVSPRGBCR4
 Order LED FULL COLOR POWER 6MM SMD-OVSPRGBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1393-1-ND.
LED FULL COLOR POWER 6MM SMD - OVSPRGBCR4
 Order LED FULL COLOR POWER 6MM SMD-OVSPRGBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1393-6-ND.