LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC - Optoelectronics
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC (754-1314-2-ND)
Related parts Optoelectronics :LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC
Order LED 1W HIGH POWER BLUE SMD-AAD1-9090QB10ZC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1314-2-ND.
LED FULL COLOR POWER 6MM SMD - OVSPRGBCR4
Order LED FULL COLOR POWER 6MM SMD-OVSPRGBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1393-1-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010YC
Order LED 3X1MM 590NM YELLOW RA SMD-APA3010YC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1074-2-ND.
LED SS 5MM 458NM BLUE WATER CLR - WP7113PBC/Z
Order LED SS 5MM 458NM BLUE WATER CLR-WP7113PBC/Z online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1270-ND.
LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A
Order LED 3.5X2.8MM PURPLE WTR CLR SMD-AA3528APR7C/A online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1313-6-ND.
LED 1W STAR MCPCB AMBER ALLNGAP - LOPL-E011AA
Order LED 1W STAR MCPCB AMBER ALLNGAP-LOPL-E011AA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1744-ND.
LED 1W STAR MCPCB CYAN INGAN - LOPL-E011CA
Order LED 1W STAR MCPCB CYAN INGAN-LOPL-E011CA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1746-ND.
LED 1W STAR MCPCB RD/ORN ALLNGAP - LOPL-E011HA
Order LED 1W STAR MCPCB RD/ORN ALLNGAP-LOPL-E011HA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1748-ND.
LED ARRAY RED/GREEN/BLUE - NT-43F0-0424
Order LED ARRAY RED/GREEN/BLUE-NT-43F0-0424 online from Digi-Key. Manufactured by Lamina Lighting (VA). Digi-Key part number 521-1035-1-ND.
IC LED DRIVER HIGH-POWER 8-SOIC - MLX10803KDC
Order IC LED DRIVER HIGH-POWER 8-SOIC-MLX10803KDC online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX10803KDC-ND.
LED WHITE WATER CLEAR 6MM SMD - OVSPWBCR44
Order LED WHITE WATER CLEAR 6MM SMD-OVSPWBCR44 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1394-1-ND.
LED WHITE WATER CLEAR 6MM SMD - OVSPWBCR44
Order LED WHITE WATER CLEAR 6MM SMD-OVSPWBCR44 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1394-6-ND.
LED 470NM BLUE 1W SMD 6 X 6 - OVSPBBCR4
Order LED 470NM BLUE 1W SMD 6 X 6-OVSPBBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1343-1-ND.
LED AMBER 624NM 1W CLEAR SMD - LA W57B-FYGY-24
Order LED AMBER 624NM 1W CLEAR SMD-LA W57B-FYGY-24 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1000-1-ND.
LED RED WATER-CLEAR 1W SMD - OVTL01LGARS
Order LED RED WATER-CLEAR 1W SMD-OVTL01LGARS online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1357-1-ND.