LED 3X1MM 590NM YELLOW RA SMD - APA3010YC - Optoelectronics

Digi-Key Part Number 754-1074-2-ND
Price Break
2000
6000
10000
Unit Price
0.04251
0.03758
0.03573
Extended Price
85.02
225.48
357.30
Manufacturer Part NumberAPA3010YC
Product DescriptionLED 3X1MM 590NM YELLOW RA SMD
Quantity Available 6000
All prices are in GBP

LED 3X1MM 590NM YELLOW RA SMD - APA3010YC - Optoelectronics Details
Technical/Catalog InformationAPA3010YC
VendorKingbright Corp
CategoryOptoelectronics
ColorYellow
Lens Style/SizeRectangle, 2mm x 1mm
Millicandela Rating7mcd
Voltage Rating2.1V
Package / Case1208 (3020 metric)
PackagingTape & Reel (TR)
Wavelength588nm
Current - Test20mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APA3010YC
APA3010YC
754 1074 2 ND
75410742ND
754-1074-2

Purchase LED 3X1MM 590NM YELLOW RA SMD - APA3010YC - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3X1MM 590NM YELLOW RA SMD - APA3010YC
Optoelectronics

LED 3X1MM 590NM YELLOW RA SMD - APA3010YC (754-1074-2-ND)

Related parts Optoelectronics :
LED 3X1MM 590NM YELLOW RA SMD - APA3010YC
 Order LED 3X1MM 590NM YELLOW RA SMD-APA3010YC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1074-2-ND.
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC
 Order LED 1W HIGH POWER BLUE SMD-AAD1-9090QB10ZC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1314-2-ND.
LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A
 Order LED 3.5X2.8MM PURPLE WTR CLR SMD-AA3528APR7C/A online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1313-6-ND.
LED STRIP 3.27" 590NM YELLOW 12V - SSP-CS833S12
 Order LED STRIP 3.27" 590NM YELLOW 12V-SSP-CS833S12 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-CS833S12-ND.
LED 3.2X2.4MM RD/GRN WTR CLR SMD - APBD3224ESGC-F01
 Order LED 3.2X2.4MM RD/GRN WTR CLR SMD-APBD3224ESGC-F01 online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1076-2-ND.
LED T-3MM 565NM SGRN DIFF RA SMD - SSF-LXH306SGD-TR
 Order LED T-3MM 565NM SGRN DIFF RA SMD-SSF-LXH306SGD-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH306SGD-TR-ND.
LED BLUE CLEAR 1208 RA 468NM SMD - LTST-S320TBKT
 Order LED BLUE CLEAR 1208 RA 468NM SMD-LTST-S320TBKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1651-1-ND.
LED 630NM RED WATER CLEAR RA SMD - SML-A12UTT86
 Order LED 630NM RED WATER CLEAR RA SMD-SML-A12UTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1326-1-ND.
LED 570NM YELLOW CLEAR SMD - PY1105CK-TR
 Order LED 570NM YELLOW CLEAR SMD-PY1105CK-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1163-2-ND.
LED WHITE YELLOW 70MCD SMD 0603 - LTW-C192TS5
 Order LED WHITE YELLOW 70MCD SMD 0603-LTW-C192TS5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1743-2-ND.
LED SS 5MM 458NM BLUE WATER CLR - WP7113PBC/Z
 Order LED SS 5MM 458NM BLUE WATER CLR-WP7113PBC/Z online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1270-ND.
LED SS 5MM 525NM GRN WATER CLEAR - WP7113VGC/Z
 Order LED SS 5MM 525NM GRN WATER CLEAR-WP7113VGC/Z online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1283-ND.
LED SS 5MM 515NM GRN WATER CLEAR - WP7113ZGC
 Order LED SS 5MM 515NM GRN WATER CLEAR-WP7113ZGC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1285-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
 Order DISPLAY 0.56" SGL 574NM GRN SMD-ACSA56-41CGKWA-F01 online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1033-1-ND.
LED 3MM FLUSH YELLOW DIFF PNL MT - SSI-LXR1612YD
 Order LED 3MM FLUSH YELLOW DIFF PNL MT-SSI-LXR1612YD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1149-ND.