RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% A - Resistors

Digi-Key Part Number RC1/227K5%A-ND
Price Break
1000
Unit Price
0.0616
Extended Price
61.60
Manufacturer Part NumberRC 1/2 27K 5% A
Product DescriptionRESISTOR CARBON 27K OHM 1/2W 5%
Quantity Available 0
All prices are in GBP

RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% A - Resistors Details
Technical/Catalog InformationRC 1/2 27K 5% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC 1 2 27K 5% A
RC 12 27K 5% A
RC1 227K5%A ND
RC1227K5%AND
RC1/227K5%A

Purchase RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% A - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% A
Resistors

RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% A (RC1/227K5%A-ND)

Related parts Resistors:
RESISTOR CARBON 2.7K OHM 1/2W 5% - RC 1/2 2.7K 5% A
 Order RESISTOR CARBON 2.7K OHM 1/2W 5%-RC 1/2 2.7K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/22.7K5%A-ND.
RESISTOR CARBON 2.7K OHM 1/2W 5% - RC 1/2 2.7K 5% R
 Order RESISTOR CARBON 2.7K OHM 1/2W 5%-RC 1/2 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/22.7K5%R-ND.
RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% A
 Order RESISTOR CARBON 27K OHM 1/2W 5%-RC 1/2 27K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/227K5%A-ND.
RESISTOR CARBON 27K OHM 1/2W 5% - RC 1/2 27K 5% R
 Order RESISTOR CARBON 27K OHM 1/2W 5%-RC 1/2 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/227K5%R-ND.
RESISTOR CARBON 1 OHM 1/2W 5% - RC 1/2 1 5% A
 Order RESISTOR CARBON 1 OHM 1/2W 5%-RC 1/2 1 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/215%A-ND.
RESISTOR CARBON 1 OHM 1/2W 5% - RC 1/2 1 5% R
 Order RESISTOR CARBON 1 OHM 1/2W 5%-RC 1/2 1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/215%R-ND.
RESISTOR CARBON 1.1 OHM 1/2W 5% - RC 1/2 1.1 5% A
 Order RESISTOR CARBON 1.1 OHM 1/2W 5%-RC 1/2 1.1 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.15%A-ND.
RESISTOR CARBON 1.1 OHM 1/2W 5% - RC 1/2 1.1 5% R
 Order RESISTOR CARBON 1.1 OHM 1/2W 5%-RC 1/2 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.15%R-ND.
RESISTOR CARBON 1.1K OHM 1/2W 5% - RC 1/2 1.1K 5% A
 Order RESISTOR CARBON 1.1K OHM 1/2W 5%-RC 1/2 1.1K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.1K5%A-ND.
RESISTOR CARBON 1.1K OHM 1/2W 5% - RC 1/2 1.1K 5% R
 Order RESISTOR CARBON 1.1K OHM 1/2W 5%-RC 1/2 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.1K5%R-ND.
RESISTOR CARBON 1.1M OHM 1/2W 5% - RC 1/2 1.1M 5% A
 Order RESISTOR CARBON 1.1M OHM 1/2W 5%-RC 1/2 1.1M 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.1M5%A-ND.
RESISTOR CARBON 1.1M OHM 1/2W 5% - RC 1/2 1.1M 5% R
 Order RESISTOR CARBON 1.1M OHM 1/2W 5%-RC 1/2 1.1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.1M5%R-ND.
RESISTOR CARBON 1.2 OHM 1/2W 5% - RC 1/2 1.2 5% A
 Order RESISTOR CARBON 1.2 OHM 1/2W 5%-RC 1/2 1.2 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.25%A-ND.
RESISTOR CARBON 1.2 OHM 1/2W 5% - RC 1/2 1.2 5% R
 Order RESISTOR CARBON 1.2 OHM 1/2W 5%-RC 1/2 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.25%R-ND.
RESISTOR CARBON 1.2K OHM 1/2W 5% - RC 1/2 1.2K 5% A
 Order RESISTOR CARBON 1.2K OHM 1/2W 5%-RC 1/2 1.2K 5% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K5%A-ND.