RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A

Digi-Key Part Number RC1/227K10%A-ND
Price Break
1000
Unit Price
0.06468
Extended Price
64.68
Manufacturer Part NumberRC 1/2 27K 10% A
Product DescriptionRESISTOR CARBON 27K OHM 1/2W 10%
Quantity Available 0
All prices are in GBP

RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A Details
Technical/Catalog InformationRC 1/2 27K 10% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.5W, 1/2W
Tolerance±10%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC 1 2 27K 10% A
RC 12 27K 10% A
RC1 227K10%A ND
RC1227K10%AND
RC1/227K10%A

Purchase RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A
RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A

RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A (RC1/227K10%A-ND)

Related parts :
RESISTOR CARBON 2.7K OHM 1/2W 10 - RC 1/2 2.7K 10% A
 Order RESISTOR CARBON 2.7K OHM 1/2W 10-RC 1/2 2.7K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/22.7K10%A-ND.
RESISTOR CARBON 2.7K OHM 1/2W 10 - RC 1/2 2.7K 10% R
 Order RESISTOR CARBON 2.7K OHM 1/2W 10-RC 1/2 2.7K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/22.7K10%R-ND.
RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% A
 Order RESISTOR CARBON 27K OHM 1/2W 10%-RC 1/2 27K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/227K10%A-ND.
RESISTOR CARBON 27K OHM 1/2W 10% - RC 1/2 27K 10% R
 Order RESISTOR CARBON 27K OHM 1/2W 10%-RC 1/2 27K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/227K10%R-ND.
RESISTOR CARBON 1 OHM 1/2W 10% - RC 1/2 1 10% A
 Order RESISTOR CARBON 1 OHM 1/2W 10%-RC 1/2 1 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/2110%A-ND.
RESISTOR CARBON 1 OHM 1/2W 10% - RC 1/2 1 10% R
 Order RESISTOR CARBON 1 OHM 1/2W 10%-RC 1/2 1 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/2110%R-ND.
RESISTOR CARBON 1.1 OHM 1/2W 10% - RC 1/2 1.1 10% R
 Order RESISTOR CARBON 1.1 OHM 1/2W 10%-RC 1/2 1.1 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.110%R-ND.
RESISTOR CARBON 1.2 OHM 1/2W 10% - RC 1/2 1.2 10% A
 Order RESISTOR CARBON 1.2 OHM 1/2W 10%-RC 1/2 1.2 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.210%A-ND.
RESISTOR CARBON 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% A
 Order RESISTOR CARBON 1.2K OHM 1/2W 10-RC 1/2 1.2K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K10%A-ND.
RESISTOR CARBON 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% R
 Order RESISTOR CARBON 1.2K OHM 1/2W 10-RC 1/2 1.2K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K10%R-ND.
RESISTOR CARBON 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% A
 Order RESISTOR CARBON 1.2M OHM 1/2W 10-RC 1/2 1.2M 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2M10%A-ND.
RESISTOR CARBON 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% R
 Order RESISTOR CARBON 1.2M OHM 1/2W 10-RC 1/2 1.2M 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2M10%R-ND.
RESISTOR CARBON 1.5 OHM 1/2W 10% - RC 1/2 1.5 10% R
 Order RESISTOR CARBON 1.5 OHM 1/2W 10%-RC 1/2 1.5 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.510%R-ND.
RESISTOR CARBON 1.5K OHM 1/2W 10 - RC 1/2 1.5K 10% A
 Order RESISTOR CARBON 1.5K OHM 1/2W 10-RC 1/2 1.5K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5K10%A-ND.
RESISTOR CARBON 1.5K OHM 1/2W 10 - RC 1/2 1.5K 10% R
 Order RESISTOR CARBON 1.5K OHM 1/2W 10-RC 1/2 1.5K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5K10%R-ND.