RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% A - Resistors

Digi-Key Part Number RC1/2270K10%A-ND
Price Break
1000
Unit Price
0.06237
Extended Price
62.37
Manufacturer Part NumberRC 1/2 270K 10% A
Product DescriptionRESISTOR CARBON 270K OHM 1/2W 10
Quantity Available 0
All prices are in GBP

RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% A - Resistors Details
Technical/Catalog InformationRC 1/2 270K 10% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms270K
Power (Watts)0.5W, 1/2W
Tolerance±10%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC 1 2 270K 10% A
RC 12 270K 10% A
RC1 2270K10%A ND
RC12270K10%AND
RC1/2270K10%A

Purchase RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% A - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% A
Resistors

RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% A (RC1/2270K10%A-ND)

Related parts Resistors:
RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% A
 Order RESISTOR CARBON 270K OHM 1/2W 10-RC 1/2 270K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/2270K10%A-ND.
RESISTOR CARBON 270K OHM 1/2W 10 - RC 1/2 270K 10% R
 Order RESISTOR CARBON 270K OHM 1/2W 10-RC 1/2 270K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/2270K10%R-ND.
RESISTOR CARBON 1 OHM 1/2W 10% - RC 1/2 1 10% A
 Order RESISTOR CARBON 1 OHM 1/2W 10%-RC 1/2 1 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/2110%A-ND.
RESISTOR CARBON 1 OHM 1/2W 10% - RC 1/2 1 10% R
 Order RESISTOR CARBON 1 OHM 1/2W 10%-RC 1/2 1 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/2110%R-ND.
RESISTOR CARBON 1.1 OHM 1/2W 10% - RC 1/2 1.1 10% R
 Order RESISTOR CARBON 1.1 OHM 1/2W 10%-RC 1/2 1.1 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.110%R-ND.
RESISTOR CARBON 1.2 OHM 1/2W 10% - RC 1/2 1.2 10% A
 Order RESISTOR CARBON 1.2 OHM 1/2W 10%-RC 1/2 1.2 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.210%A-ND.
RESISTOR CARBON 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% A
 Order RESISTOR CARBON 1.2K OHM 1/2W 10-RC 1/2 1.2K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K10%A-ND.
RESISTOR CARBON 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% R
 Order RESISTOR CARBON 1.2K OHM 1/2W 10-RC 1/2 1.2K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K10%R-ND.
RESISTOR CARBON 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% A
 Order RESISTOR CARBON 1.2M OHM 1/2W 10-RC 1/2 1.2M 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2M10%A-ND.
RESISTOR CARBON 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% R
 Order RESISTOR CARBON 1.2M OHM 1/2W 10-RC 1/2 1.2M 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2M10%R-ND.
RESISTOR CARBON 1.5 OHM 1/2W 10% - RC 1/2 1.5 10% R
 Order RESISTOR CARBON 1.5 OHM 1/2W 10%-RC 1/2 1.5 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.510%R-ND.
RESISTOR CARBON 1.5K OHM 1/2W 10 - RC 1/2 1.5K 10% A
 Order RESISTOR CARBON 1.5K OHM 1/2W 10-RC 1/2 1.5K 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5K10%A-ND.
RESISTOR CARBON 1.5K OHM 1/2W 10 - RC 1/2 1.5K 10% R
 Order RESISTOR CARBON 1.5K OHM 1/2W 10-RC 1/2 1.5K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5K10%R-ND.
RESISTOR CARBON 1.5M OHM 1/2W 10 - RC 1/2 1.5M 10% A
 Order RESISTOR CARBON 1.5M OHM 1/2W 10-RC 1/2 1.5M 10% A online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5M10%A-ND.
RESISTOR CARBON 1.5M OHM 1/2W 10 - RC 1/2 1.5M 10% R
 Order RESISTOR CARBON 1.5M OHM 1/2W 10-RC 1/2 1.5M 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5M10%R-ND.