RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R

Digi-Key Part Number CSRF20.0081%R-ND
Price Break
2000
Unit Price
0.1914
Extended Price
382.80
Manufacturer Part NumberCSRF 2 0.008 1% R
Product DescriptionRES CERAMIC .008 OHM 2W 1% 2512
Quantity Available Non-Stock
All prices are in GBP

RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R Details
Technical/Catalog InformationCSRF 2 0.008 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.008
Power (Watts)2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Metal Foil
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSRF 2 0 008 1% R
CSRF 2 0008 1% R
CSRF20 0081%R ND
CSRF200081%RND
CSRF20.0081%R

Purchase RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R
RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R

RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R (CSRF20.0081%R-ND)

Related parts :
RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% I
 Order RES CERAMIC .008 OHM 2W 1% 2512-CSRF 2 0.008 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0081%I-ND.
RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R
 Order RES CERAMIC .008 OHM 2W 1% 2512-CSRF 2 0.008 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0081%R-ND.
RES CERAMIC .003 OHM 2W 1% 2512 - CSRF 2 0.003 1% I
 Order RES CERAMIC .003 OHM 2W 1% 2512-CSRF 2 0.003 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0031%I-ND.
RES CERAMIC .003 OHM 2W 1% 2512 - CSRF 2 0.003 1% R
 Order RES CERAMIC .003 OHM 2W 1% 2512-CSRF 2 0.003 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0031%R-ND.
RES CERAMIC .004 OHM 2W 1% 2512 - CSRF 2 0.004 1% I
 Order RES CERAMIC .004 OHM 2W 1% 2512-CSRF 2 0.004 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0041%I-ND.
RES CERAMIC .004 OHM 2W 1% 2512 - CSRF 2 0.004 1% R
 Order RES CERAMIC .004 OHM 2W 1% 2512-CSRF 2 0.004 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0041%R-ND.
RES CERAMIC .005 OHM 2W 1% 2512 - CSRF 2 0.005 1% I
 Order RES CERAMIC .005 OHM 2W 1% 2512-CSRF 2 0.005 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0051%I-ND.
RES CERAMIC .006 OHM 2W 1% 2512 - CSRF 2 0.006 1% I
 Order RES CERAMIC .006 OHM 2W 1% 2512-CSRF 2 0.006 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0061%I-ND.
RES CERAMIC .006 OHM 2W 1% 2512 - CSRF 2 0.006 1% R
 Order RES CERAMIC .006 OHM 2W 1% 2512-CSRF 2 0.006 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0061%R-ND.
RES CERAMIC .007 OHM 2W 1% 2512 - CSRF 2 0.007 1% R
 Order RES CERAMIC .007 OHM 2W 1% 2512-CSRF 2 0.007 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0071%R-ND.
RES CERAMIC .01 OHM 2W 1% 2512 - CSRF 2 0.01 1% I
 Order RES CERAMIC .01 OHM 2W 1% 2512-CSRF 2 0.01 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.011%I-ND.
RES CERAMIC .015 OHM 2W 1% 2512 - CSRF 2 0.015 1% I
 Order RES CERAMIC .015 OHM 2W 1% 2512-CSRF 2 0.015 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0151%I-ND.
RES CERAMIC .015 OHM 2W 1% 2512 - CSRF 2 0.015 1% R
 Order RES CERAMIC .015 OHM 2W 1% 2512-CSRF 2 0.015 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0151%R-ND.
RES CERAMIC .02 OHM 2W 1% 2512 - CSRF 2 0.02 1% I
 Order RES CERAMIC .02 OHM 2W 1% 2512-CSRF 2 0.02 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.021%I-ND.
RES CERAMIC .025 OHM 2W 1% 2512 - CSRF 2 0.025 1% I
 Order RES CERAMIC .025 OHM 2W 1% 2512-CSRF 2 0.025 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0251%I-ND.