RES .03 OHM 3W 1% 1225 SMD - CSR 3 0.03 1% I - Resistors

Digi-Key Part Number CSR30.031%I-ND
Price Break
1000
Unit Price
0.16038
Extended Price
160.38
Manufacturer Part NumberCSR 3 0.03 1% I
Product DescriptionRES .03 OHM 3W 1% 1225 SMD
Quantity Available Non-Stock
All prices are in GBP

RES .03 OHM 3W 1% 1225 SMD - CSR 3 0.03 1% I - Resistors Details
Technical/Catalog InformationCSR 3 0.03 1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.03
Power (Watts)3W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1225
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSR 3 0 03 1% I
CSR 3 003 1% I
CSR30 031%I ND
CSR30031%IND
CSR30.031%I

Purchase RES .03 OHM 3W 1% 1225 SMD - CSR 3 0.03 1% I - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .03 OHM 3W 1% 1225 SMD - CSR 3 0.03 1% I
Resistors

RES .03 OHM 3W 1% 1225 SMD - CSR 3 0.03 1% I (CSR30.031%I-ND)

Related parts Resistors:
RES .03 OHM 3W 1% 1225 SMD - CSR 3 0.03 1% I
 Order RES .03 OHM 3W 1% 1225 SMD-CSR 3 0.03 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.031%I-ND.
RES .01 OHM 3W 1% 1225 SMD - CSR 3 0.01 1% I
 Order RES .01 OHM 3W 1% 1225 SMD-CSR 3 0.01 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.011%I-ND.
RES .01 OHM 3W 1% 1225 SMD - CSR 3 0.01 1% R
 Order RES .01 OHM 3W 1% 1225 SMD-CSR 3 0.01 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.011%R-ND.
RES .015 OHM 3W 1% 1225 SMD - CSR 3 0.015 1% R
 Order RES .015 OHM 3W 1% 1225 SMD-CSR 3 0.015 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.0151%R-ND.
RES .02 OHM 3W 1% 1225 SMD - CSR 3 0.02 1% I
 Order RES .02 OHM 3W 1% 1225 SMD-CSR 3 0.02 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.021%I-ND.
RES .02 OHM 3W 1% 1225 SMD - CSR 3 0.02 1% R
 Order RES .02 OHM 3W 1% 1225 SMD-CSR 3 0.02 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.021%R-ND.
RES .033 OHM 3W 1% 1225 SMD - CSR 3 0.033 1% R
 Order RES .033 OHM 3W 1% 1225 SMD-CSR 3 0.033 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.0331%R-ND.
RES .05 OHM 3W 1% 1225 SMD - CSR 3 0.05 1% I
 Order RES .05 OHM 3W 1% 1225 SMD-CSR 3 0.05 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.051%I-ND.
RES .05 OHM 3W 1% 1225 SMD - CSR 3 0.05 1% R
 Order RES .05 OHM 3W 1% 1225 SMD-CSR 3 0.05 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.051%R-ND.
RES .075 OHM 3W 1% 1225 SMD - CSR 3 0.075 1% I
 Order RES .075 OHM 3W 1% 1225 SMD-CSR 3 0.075 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.0751%I-ND.
RES .15 OHM 3W 1% 1225 SMD - CSR 3 0.15 1% I
 Order RES .15 OHM 3W 1% 1225 SMD-CSR 3 0.15 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.151%I-ND.
RES .1 OHM 3W 1% 1225 SMD - CSR 3 0.1 1% I
 Order RES .1 OHM 3W 1% 1225 SMD-CSR 3 0.1 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.11%I-ND.
RES .03 OHM 2W 1% 2512 SMD - CSR 2 0.03 1% I
 Order RES .03 OHM 2W 1% 2512 SMD-CSR 2 0.03 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR20.031%I-ND.
RES .03 OHM 2W 1% 2512 SMD - CSR 2 0.03 1% R
 Order RES .03 OHM 2W 1% 2512 SMD-CSR 2 0.03 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR20.031%R-ND.
RES .01 OHM 3W 5% 1225 SMD - CSR 3 0.01 5% I
 Order RES .01 OHM 3W 5% 1225 SMD-CSR 3 0.01 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.015%I-ND.