RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R

Digi-Key Part Number CSR30.025%R-ND
Price Break
2000
Unit Price
0.13068
Extended Price
261.36
Manufacturer Part NumberCSR 3 0.02 5% R
Product DescriptionRES .02 OHM 3W 5% 1225 SMD
Quantity Available Non-Stock
All prices are in GBP

RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R Details
Technical/Catalog InformationCSR 3 0.02 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.02
Power (Watts)3W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1225
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSR 3 0 02 5% R
CSR 3 002 5% R
CSR30 025%R ND
CSR30025%RND
CSR30.025%R

Purchase RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R
RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R

RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R (CSR30.025%R-ND)

Related parts :
RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% I
 Order RES .02 OHM 3W 5% 1225 SMD-CSR 3 0.02 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.025%I-ND.
RES .02 OHM 3W 5% 1225 SMD - CSR 3 0.02 5% R
 Order RES .02 OHM 3W 5% 1225 SMD-CSR 3 0.02 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.025%R-ND.
RES .02 OHM 3W 1% 1225 SMD - CSR 3 0.02 1% I
 Order RES .02 OHM 3W 1% 1225 SMD-CSR 3 0.02 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.021%I-ND.
RES .02 OHM 3W 1% 1225 SMD - CSR 3 0.02 1% R
 Order RES .02 OHM 3W 1% 1225 SMD-CSR 3 0.02 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.021%R-ND.
RES .01 OHM 3W 5% 1225 SMD - CSR 3 0.01 5% I
 Order RES .01 OHM 3W 5% 1225 SMD-CSR 3 0.01 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.015%I-ND.
RES .01 OHM 3W 5% 1225 SMD - CSR 3 0.01 5% R
 Order RES .01 OHM 3W 5% 1225 SMD-CSR 3 0.01 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.015%R-ND.
RES .1 OHM 3W 5% 1225 SMD - CSR 3 0.1 5% I
 Order RES .1 OHM 3W 5% 1225 SMD-CSR 3 0.1 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.15%I-ND.
RES .1 OHM 3W 5% 1225 SMD - CSR 3 0.1 5% R
 Order RES .1 OHM 3W 5% 1225 SMD-CSR 3 0.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.15%R-ND.
RES .15 OHM 3W 5% 1225 SMD - CSR 3 0.15 5% R
 Order RES .15 OHM 3W 5% 1225 SMD-CSR 3 0.15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.155%R-ND.
RES .16 OHM 3W 5% 1225 SMD - CSR 3 0.16 5% I
 Order RES .16 OHM 3W 5% 1225 SMD-CSR 3 0.16 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.165%I-ND.
RES .16 OHM 3W 5% 1225 SMD - CSR 3 0.16 5% R
 Order RES .16 OHM 3W 5% 1225 SMD-CSR 3 0.16 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR30.165%R-ND.
RES .02 OHM 3W 5% WW SMD - S-3 0.020 OHM 5%
 Order RES .02 OHM 3W 5% WW SMD-S-3 0.020 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.020JTR-ND.
RES .02 OHM 3W 1% WW SMD - SM 3 0.02 1% B
 Order RES .02 OHM 3W 1% WW SMD-SM 3 0.02 1% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3-0.02F-ND.
RES .02 OHM 3W 1% WW SMD - SM 3 0.02 1% R
 Order RES .02 OHM 3W 1% WW SMD-SM 3 0.02 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3-0.02FTR-ND.
RES .02 OHM 3W 1% WW SMD - SM 3 0.02 1% R
 Order RES .02 OHM 3W 1% WW SMD-SM 3 0.02 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number SM3-0.02FCT-ND.