RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R

Digi-Key Part Number CFM1/21.2K5%R-ND
Price Break
5000
Unit Price
0.00653
Extended Price
32.65
Manufacturer Part NumberCFM 1/2 1.2K 5% R
Product DescriptionRES 1.2K OHM 1/2W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in GBP

RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R Details
Technical/Catalog InformationCFM 1/2 1.2K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.20K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFM 1 2 1 2K 5% R
CFM 12 12K 5% R
CFM1 21 2K5%R ND
CFM1212K5%RND
CFM1/21.2K5%R

Purchase RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R

RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R (CFM1/21.2K5%R-ND)

Related parts :
RES 10 OHM 1/2W 5% CARBON FILM - HDM 1/2 10 5% T
 Order RES 10 OHM 1/2W 5% CARBON FILM-HDM 1/2 10 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/2105%T-ND.
RES 100 OHM 1/2W 5% CARBON FILM - HDM 1/2 100 5% T
 Order RES 100 OHM 1/2W 5% CARBON FILM-HDM 1/2 100 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/21005%T-ND.
RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T
 Order RES 100K OHM 1/2W 5% CARBON FILM-HDM 1/2 100K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/2100K5%T-ND.
RES 10K OHM 1/2W 5% CARBON FILM - HDM 1/2 10K 5% T
 Order RES 10K OHM 1/2W 5% CARBON FILM-HDM 1/2 10K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/210K5%T-ND.
RES 1K OHM 1/2W 5% CARBON FILM - HDM 1/2 1K 5% T
 Order RES 1K OHM 1/2W 5% CARBON FILM-HDM 1/2 1K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/21K5%T-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2K5%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% T
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2K5%T-ND.
RES 12K OHM 1/2W 5% CARBON FILM - CFM 1/2 12K 5% R
 Order RES 12K OHM 1/2W 5% CARBON FILM-CFM 1/2 12K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/212K5%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K2
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2KH-ND.
RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% R
 Order RES 1 OHM 1/2W 5% CARBON FILM-CFM 1/2 1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/215%R-ND.
RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T
 Order RES 1 OHM 1/2W 5% CARBON FILM-CFM 1/2 1 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/215%T-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2 5% R
 Order RES 1.2 OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.25%R-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2M 5% R
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2M5%R-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2M 5% T
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2M5%T-ND.
RES 1.5K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.5K 5% R
 Order RES 1.5K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5K5%R-ND.