RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T - Resistors

Digi-Key Part Number CFM1/215%T-ND
Price Break
5000
Unit Price
0.00653
Extended Price
32.65
Manufacturer Part NumberCFM 1/2 1 5% T
Product DescriptionRES 1 OHM 1/2W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in GBP

RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T - Resistors Details
Technical/Catalog InformationCFM 1/2 1 5% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.00
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFM 1 2 1 5% T
CFM 12 1 5% T
CFM1 215%T ND
CFM1215%TND
CFM1/215%T

Purchase RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T
Resistors

RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T (CFM1/215%T-ND)

Related parts Resistors:
RES 10 OHM 1/2W 5% CARBON FILM - HDM 1/2 10 5% T
 Order RES 10 OHM 1/2W 5% CARBON FILM-HDM 1/2 10 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/2105%T-ND.
RES 100 OHM 1/2W 5% CARBON FILM - HDM 1/2 100 5% T
 Order RES 100 OHM 1/2W 5% CARBON FILM-HDM 1/2 100 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/21005%T-ND.
RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T
 Order RES 100K OHM 1/2W 5% CARBON FILM-HDM 1/2 100K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/2100K5%T-ND.
RES 10K OHM 1/2W 5% CARBON FILM - HDM 1/2 10K 5% T
 Order RES 10K OHM 1/2W 5% CARBON FILM-HDM 1/2 10K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/210K5%T-ND.
RES 1K OHM 1/2W 5% CARBON FILM - HDM 1/2 1K 5% T
 Order RES 1K OHM 1/2W 5% CARBON FILM-HDM 1/2 1K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/21K5%T-ND.
RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% R
 Order RES 1 OHM 1/2W 5% CARBON FILM-CFM 1/2 1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/215%R-ND.
RES 1 OHM 1/2W 5% CARBON FILM - CFM 1/2 1 5% T
 Order RES 1 OHM 1/2W 5% CARBON FILM-CFM 1/2 1 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/215%T-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2 5% R
 Order RES 1.2 OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.25%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2K5%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% T
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2K5%T-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2M 5% R
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2M5%R-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2M 5% T
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CFM 1/2 1.2M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2M5%T-ND.
RES 1.5K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.5K 5% R
 Order RES 1.5K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5K5%R-ND.
RES 1.5K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.5K 5% T
 Order RES 1.5K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.5K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5K5%T-ND.
RES 1.6K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.6K 5% R
 Order RES 1.6K OHM 1/2W 5% CARBON FILM-CFM 1/2 1.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.6K5%R-ND.