BOARD TERMINAL STD TURRET 50POS - 15098 - Connectors

Digi-Key Part Number 15098K-ND
Price Break
1
Unit Price
12.33
Extended Price
12.33
Manufacturer Part Number15098
Product DescriptionBOARD TERMINAL STD TURRET 50POS
Quantity Available Non-Stock
All prices are in GBP

BOARD TERMINAL STD TURRET 50POS - 15098 - Connectors Details
Technical/Catalog Information15098
VendorKeystone Electronics
CategoryConnectors
Board Size9.685" L x 0.875" W x 0.062" H (246.00mm x 22.20mm x 1.57mm)
FeaturesScored Board (5 Sections)
Number of Rows2
Number of Positions50
Material - BoardPBE
Pitch0.250" (6.35mm)
Row Spacing0.562" (14.30mm)
Terminal TypeTurret, Single End, Double Turret, Hollow
TypeTurret Board
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15098
15098
15098K ND
15098KND
15098K

Purchase BOARD TERMINAL STD TURRET 50POS - 15098 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOARD TERMINAL STD TURRET 50POS - 15098
Connectors

BOARD TERMINAL STD TURRET 50POS - 15098 (15098K-ND)

Related parts Connectors:
BOARD TERMINAL STD TURRET 50POS - 15098
 Order BOARD TERMINAL STD TURRET 50POS-15098 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15098K-ND.
BOARD TERMINAL STD TURRET 50POS - 15092
 Order BOARD TERMINAL STD TURRET 50POS-15092 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15092K-ND.
BOARD TERMINAL STD TURRET 50POS - 15093
 Order BOARD TERMINAL STD TURRET 50POS-15093 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15093K-ND.
BOARD TERMINAL STD TURRET 50POS - 15094
 Order BOARD TERMINAL STD TURRET 50POS-15094 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15094K-ND.
BOARD TERMINAL STD TURRET 50POS - 15095
 Order BOARD TERMINAL STD TURRET 50POS-15095 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15095K-ND.
BOARD TERMINAL STD TURRET 50POS - 15096
 Order BOARD TERMINAL STD TURRET 50POS-15096 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15096K-ND.
BOARD TERMINAL STD TURRET 50POS - 15099
 Order BOARD TERMINAL STD TURRET 50POS-15099 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15099K-ND.
BOARD TERMINAL MINI TURRET 50POS - 15024
 Order BOARD TERMINAL MINI TURRET 50POS-15024 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15024K-ND.
BOARD TERMINAL MINI TURRET 50POS - 15026
 Order BOARD TERMINAL MINI TURRET 50POS-15026 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15026K-ND.
BOARD TERMINAL MINI TURRET 50POS - 15028
 Order BOARD TERMINAL MINI TURRET 50POS-15028 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15028K-ND.
BOARD TERMINAL MINI TURRET 50POS - 15029
 Order BOARD TERMINAL MINI TURRET 50POS-15029 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15029K-ND.
BOARD TERMINAL STD TURRET 25POS - 15097
 Order BOARD TERMINAL STD TURRET 25POS-15097 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15097K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15021
 Order BOARD TERMINAL MINI TURRET 25POS-15021 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15021K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15023
 Order BOARD TERMINAL MINI TURRET 25POS-15023 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15023K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15025
 Order BOARD TERMINAL MINI TURRET 25POS-15025 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15025K-ND.