RES 4.7 OHM 1/8W 5% CARBON FILM - CF 1/8 4.7 5% R - Resistors

Digi-Key Part Number CF1/84.75%R-ND
Price Break
5000
Unit Price
0.00436
Extended Price
21.80
Manufacturer Part NumberCF 1/8 4.7 5% R
Product DescriptionRES 4.7 OHM 1/8W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in GBP

RES 4.7 OHM 1/8W 5% CARBON FILM - CF 1/8 4.7 5% R - Resistors Details
Technical/Catalog InformationCF 1/8 4.7 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms4.70
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 8 4 7 5% R
CF 18 47 5% R
CF1 84 75%R ND
CF18475%RND
CF1/84.75%R

Purchase RES 4.7 OHM 1/8W 5% CARBON FILM - CF 1/8 4.7 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.7 OHM 1/8W 5% CARBON FILM - CF 1/8 4.7 5% R
Resistors

RES 4.7 OHM 1/8W 5% CARBON FILM - CF 1/8 4.7 5% R (CF1/84.75%R-ND)

Related parts Resistors:
RES 4.7 OHM 1/8W 5% CARBON FILM - CF 1/8 4.7 5% R
 Order RES 4.7 OHM 1/8W 5% CARBON FILM-CF 1/8 4.7 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.75%R-ND.
RES 47 OHM 1/8W 5% CARBON FILM - CF 1/8 47 5% R
 Order RES 47 OHM 1/8W 5% CARBON FILM-CF 1/8 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8475%R-ND.
RES 47 OHM 1/8W 5% CARBON FILM - CF 1/8 47 5% T
 Order RES 47 OHM 1/8W 5% CARBON FILM-CF 1/8 47 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8475%T-ND.
RES 1 OHM 1/8W 5% CARBON FILM - CF 1/8 1 5% R
 Order RES 1 OHM 1/8W 5% CARBON FILM-CF 1/8 1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/815%R-ND.
RES 1.1 OHM 1/8W 5% CARBON FILM - CF 1/8 1.1 5% R
 Order RES 1.1 OHM 1/8W 5% CARBON FILM-CF 1/8 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.15%R-ND.
RES 1.1K OHM 1/8W 5% CARBON FILM - CF 1/8 1.1K 5% R
 Order RES 1.1K OHM 1/8W 5% CARBON FILM-CF 1/8 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1K5%R-ND.
RES 1.1M OHM 1/8W 5% CARBON FILM - CF 1/8 1.1M 5% R
 Order RES 1.1M OHM 1/8W 5% CARBON FILM-CF 1/8 1.1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1M5%R-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% R
 Order RES 1.2 OHM 1/8W 5% CARBON FILM-CF 1/8 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.25%R-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% T
 Order RES 1.2 OHM 1/8W 5% CARBON FILM-CF 1/8 1.2 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.25%T-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% R
 Order RES 1.2K OHM 1/8W 5% CARBON FILM-CF 1/8 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2K5%R-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% T
 Order RES 1.2K OHM 1/8W 5% CARBON FILM-CF 1/8 1.2K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2K5%T-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% R
 Order RES 1.2M OHM 1/8W 5% CARBON FILM-CF 1/8 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2M5%R-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% T
 Order RES 1.2M OHM 1/8W 5% CARBON FILM-CF 1/8 1.2M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2M5%T-ND.
RES 1.3 OHM 1/8W 5% CARBON FILM - CF 1/8 1.3 5% R
 Order RES 1.3 OHM 1/8W 5% CARBON FILM-CF 1/8 1.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.35%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% R
 Order RES 1.3K OHM 1/8W 5% CARBON FILM-CF 1/8 1.3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%R-ND.