BOARD TERMINAL TURRET 50POS - 15073

Digi-Key Part Number 15073K-ND
Price Break
1
Unit Price
26.72
Extended Price
26.72
Manufacturer Part Number15073
Product DescriptionBOARD TERMINAL TURRET 50POS
Quantity Available Non-Stock
All prices are in GBP

BOARD TERMINAL TURRET 50POS - 15073 Details
Technical/Catalog Information15073
VendorKeystone Electronics
CategoryConnectors
Board Size13.125" L x 2.000" W x 0.093" H (333.40mm x 50.80mm x 2.36mm)
FeaturesScored Board (5 Sections)
Number of Rows2
Number of Positions50
Material - BoardPBE
Pitch0.375" (9.52mm)
Row Spacing1.500" (38.10mm)
Terminal TypeTurret, Fork End, Hollow
TypeTurret Board
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15073
15073
15073K ND
15073KND
15073K

Purchase BOARD TERMINAL TURRET 50POS - 15073
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOARD TERMINAL TURRET 50POS - 15073
BOARD TERMINAL TURRET 50POS - 15073

BOARD TERMINAL TURRET 50POS - 15073 (15073K-ND)

Related parts :
BOARD TERMINAL TURRET 50POS - 15073
 Order BOARD TERMINAL TURRET 50POS-15073 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15073K-ND.
BOARD TERMINAL TURRET 50POS - 15032
 Order BOARD TERMINAL TURRET 50POS-15032 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15032K-ND.
BOARD TERMINAL TURRET 50POS - 15033
 Order BOARD TERMINAL TURRET 50POS-15033 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15033K-ND.
BOARD TERMINAL TURRET 50POS - 15034
 Order BOARD TERMINAL TURRET 50POS-15034 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15034K-ND.
BOARD TERMINAL TURRET 50POS - 15035
 Order BOARD TERMINAL TURRET 50POS-15035 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15035K-ND.
BOARD TERMINAL TURRET 50POS - 15036
 Order BOARD TERMINAL TURRET 50POS-15036 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15036K-ND.
BOARD TERMINAL TURRET 50POS - 15042
 Order BOARD TERMINAL TURRET 50POS-15042 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15042K-ND.
BOARD TERMINAL TURRET 50POS - 15043
 Order BOARD TERMINAL TURRET 50POS-15043 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15043K-ND.
BOARD TERMINAL TURRET 50POS - 15044
 Order BOARD TERMINAL TURRET 50POS-15044 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15044K-ND.
BOARD TERMINAL TURRET 50POS - 15045
 Order BOARD TERMINAL TURRET 50POS-15045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15045K-ND.
BOARD TERMINAL TURRET 50POS - 15046
 Order BOARD TERMINAL TURRET 50POS-15046 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15046K-ND.
BOARD TERMINAL TURRET 50POS - 15048
 Order BOARD TERMINAL TURRET 50POS-15048 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15048K-ND.
BOARD TERMINAL TURRET 50POS - 15049
 Order BOARD TERMINAL TURRET 50POS-15049 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15049K-ND.
BOARD TERMINAL TURRET 50POS - 15072
 Order BOARD TERMINAL TURRET 50POS-15072 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15072K-ND.
BOARD TERMINAL TURRET 50POS - 15074
 Order BOARD TERMINAL TURRET 50POS-15074 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15074K-ND.