RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R - Resistors

Digi-Key Part Number CF1/43.35%R-ND
Price Break
5000
Unit Price
0.0033
Extended Price
16.50
Manufacturer Part NumberCF 1/4 3.3 5% R
Product DescriptionRES 3.3 OHM 1/4W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in GBP

RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R - Resistors Details
Technical/Catalog InformationCF 1/4 3.3 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms3.30
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 4 3 3 5% R
CF 14 33 5% R
CF1 43 35%R ND
CF14335%RND
CF1/43.35%R

Purchase RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R
Resistors

RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R (CF1/43.35%R-ND)

Related parts Resistors:
RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3K 5% T
 Order RES 3.3 OHM 1/4W 5% CARBON FILM-CF 1/4 3.3K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43.3K5%T-ND.
RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3M 5% T
 Order RES 3.3 OHM 1/4W 5% CARBON FILM-CF 1/4 3.3M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43.3M5%T-ND.
RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R
 Order RES 3.3 OHM 1/4W 5% CARBON FILM-CF 1/4 3.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43.35%R-ND.
RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% T
 Order RES 3.3 OHM 1/4W 5% CARBON FILM-CF 1/4 3.3 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43.35%T-ND.
RES 33 OHM 1/4W 5% CARBON FILM - CF 1/4 33 5% R
 Order RES 33 OHM 1/4W 5% CARBON FILM-CF 1/4 33 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4335%RTR-ND.
RES 33 OHM 1/4W 5% CARBON FILM - CF 1/4 33 5% T
 Order RES 33 OHM 1/4W 5% CARBON FILM-CF 1/4 33 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4335%T-ND.
RES 3.3 OHM 1/4W 5% CARBON FILM - CFR-25JB-3R3
 Order RES 3.3 OHM 1/4W 5% CARBON FILM-CFR-25JB-3R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.3QBK-ND.
RES 33 OHM 1/4W 5% CARBON FILM - CFR-25JB-33R
 Order RES 33 OHM 1/4W 5% CARBON FILM-CFR-25JB-33R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 33QBK-ND.
RES 33 OHM 1W 5% CARBON FILM - CF 1 33 5% R
 Order RES 33 OHM 1W 5% CARBON FILM-CF 1 33 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1335%R-ND.
RES 3.3 OHM 1/2W 5% CARBON FILM - CF 1/2 3.3 5% R
 Order RES 3.3 OHM 1/2W 5% CARBON FILM-CF 1/2 3.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/23.35%R-ND.
RES 33 OHM 1/2W 5% CARBON FILM - CF 1/2 33 5% R
 Order RES 33 OHM 1/2W 5% CARBON FILM-CF 1/2 33 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2335%RTR-ND.
RES 1 OHM 1/4W 5% CARBON FILM - CF 1/4 1 5% T
 Order RES 1 OHM 1/4W 5% CARBON FILM-CF 1/4 1 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415%T-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CF 1/4 1.1 5% R
 Order RES 1.1 OHM 1/4W 5% CARBON FILM-CF 1/4 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CF 1/4 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%RTR-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% T
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CF 1/4 1.1K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%T-ND.