RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R

Digi-Key Part Number CF1/427K5%RTR-ND
Price Break
5000
10000
Unit Price
0.00396
0.0033
Extended Price
19.80
33.00
Manufacturer Part NumberCF 1/4 27K 5% R
Product DescriptionRES 27K OHM 1/4W 5% CARBON FILM
Quantity Available 25000
All prices are in GBP

RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R Details
Technical/Catalog InformationCF 1/4 27K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 4 27K 5% R
CF 14 27K 5% R
CF1 427K5%RTR ND
CF1427K5%RTRND
CF1/427K5%RTR

Purchase RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R
RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R

RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R (CF1/427K5%RTR-ND)

Related parts :
RES 2.7K OHM 1/4W 5% CARBON FILM - CF 1/4 2.7K 5% R
 Order RES 2.7K OHM 1/4W 5% CARBON FILM-CF 1/4 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.7K5%RTR-ND.
RES 2.7K OHM 1/4W 5% CARBON FILM - CF 1/4 2.7K 5% T
 Order RES 2.7K OHM 1/4W 5% CARBON FILM-CF 1/4 2.7K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.7K5%T-ND.
RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R
 Order RES 27K OHM 1/4W 5% CARBON FILM-CF 1/4 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/427K5%RTR-ND.
RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% T
 Order RES 27K OHM 1/4W 5% CARBON FILM-CF 1/4 27K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/427K5%T-ND.
RES 2.7K OHM 1/4W 5% CARBON FILM - CFR-25JB-2K7
 Order RES 2.7K OHM 1/4W 5% CARBON FILM-CFR-25JB-2K7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.7KQBK-ND.
RES 2.7K OHM 1W 5% CARBON FILM - CF 1 2.7K 5% R
 Order RES 2.7K OHM 1W 5% CARBON FILM-CF 1 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF12.7K5%R-ND.
RES 2.7K OHM 1/2W 5% CARBON FILM - CF 1/2 2.7K 5% R
 Order RES 2.7K OHM 1/2W 5% CARBON FILM-CF 1/2 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.7K5%RTR-ND.
RES 2.7K OHM 1/2W 5% CARBON FILM - CF 1/2 2.7K 5% T
 Order RES 2.7K OHM 1/2W 5% CARBON FILM-CF 1/2 2.7K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.7K5%T-ND.
RES 27K OHM 1/2W 5% CARBON FILM - CF 1/2 27K 5% R
 Order RES 27K OHM 1/2W 5% CARBON FILM-CF 1/2 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/227K5%RTR-ND.
RES 27K OHM 1/2W 5% CARBON FILM - CF 1/2 27K 5% T
 Order RES 27K OHM 1/2W 5% CARBON FILM-CF 1/2 27K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/227K5%T-ND.
RES 1 OHM 1/4W 5% CARBON FILM - CF 1/4 1 5% T
 Order RES 1 OHM 1/4W 5% CARBON FILM-CF 1/4 1 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415%T-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CF 1/4 1.1 5% R
 Order RES 1.1 OHM 1/4W 5% CARBON FILM-CF 1/4 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CF 1/4 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%RTR-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% T
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CF 1/4 1.1K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%T-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CF 1/4 1.1M 5% R
 Order RES 1.1M OHM 1/4W 5% CARBON FILM-CF 1/4 1.1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1M5%RTR-ND.