RES 12M OHM 1/4W 5% CARBON FILM - CF 1/4 12M 5% R - Resistors

Digi-Key Part Number CF1/412M5%R-ND
Price Break
5000
Unit Price
0.0066
Extended Price
33.00
Manufacturer Part NumberCF 1/4 12M 5% R
Product DescriptionRES 12M OHM 1/4W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in GBP

RES 12M OHM 1/4W 5% CARBON FILM - CF 1/4 12M 5% R - Resistors Details
Technical/Catalog InformationCF 1/4 12M 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms12M
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 4 12M 5% R
CF 14 12M 5% R
CF1 412M5%R ND
CF1412M5%RND
CF1/412M5%R

Purchase RES 12M OHM 1/4W 5% CARBON FILM - CF 1/4 12M 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 12M OHM 1/4W 5% CARBON FILM - CF 1/4 12M 5% R
Resistors

RES 12M OHM 1/4W 5% CARBON FILM - CF 1/4 12M 5% R (CF1/412M5%R-ND)

Related parts Resistors:
RES 1.2M OHM 1/4W 5% CARBON FILM - CF 1/4 1.2M 5% R
 Order RES 1.2M OHM 1/4W 5% CARBON FILM-CF 1/4 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2M5%RTR-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CF 1/4 1.2M 5% T
 Order RES 1.2M OHM 1/4W 5% CARBON FILM-CF 1/4 1.2M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2M5%T-ND.
RES 12M OHM 1/4W 5% CARBON FILM - CF 1/4 12M 5% R
 Order RES 12M OHM 1/4W 5% CARBON FILM-CF 1/4 12M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/412M5%R-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M2
 Order RES 1.2M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2MQBK-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% R
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CF 1/2 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2M5%RTR-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% T
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CF 1/2 1.2M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2M5%T-ND.
RES 12M OHM 1/2W 5% CARBON FILM - CF 1/2 12M 5% R
 Order RES 12M OHM 1/2W 5% CARBON FILM-CF 1/2 12M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/212M5%R-ND.
RES 1 OHM 1/4W 5% CARBON FILM - CF 1/4 1 5% T
 Order RES 1 OHM 1/4W 5% CARBON FILM-CF 1/4 1 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415%T-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CF 1/4 1.1 5% R
 Order RES 1.1 OHM 1/4W 5% CARBON FILM-CF 1/4 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CF 1/4 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%RTR-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% T
 Order RES 1.1K OHM 1/4W 5% CARBON FILM-CF 1/4 1.1K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%T-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CF 1/4 1.1M 5% R
 Order RES 1.1M OHM 1/4W 5% CARBON FILM-CF 1/4 1.1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1M5%RTR-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% R
 Order RES 1.2 OHM 1/4W 5% CARBON FILM-CF 1/4 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%R-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% T
 Order RES 1.2 OHM 1/4W 5% CARBON FILM-CF 1/4 1.2 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%T-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% R
 Order RES 1.2K OHM 1/4W 5% CARBON FILM-CF 1/4 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%RTR-ND.