RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R

Digi-Key Part Number CF1/21.6K5%RTR-ND
Price Break
5000
10000
Unit Price
0.00594
0.00528
Extended Price
29.70
52.80
Manufacturer Part NumberCF 1/2 1.6K 5% R
Product DescriptionRES 1.6K OHM 1/2W 5% CARBON FILM
Quantity Available 10000
All prices are in GBP

RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R Details
Technical/Catalog InformationCF 1/2 1.6K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.60K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 2 1 6K 5% R
CF 12 16K 5% R
CF1 21 6K5%RTR ND
CF1216K5%RTRND
CF1/21.6K5%RTR

Purchase RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R
RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R

RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R (CF1/21.6K5%RTR-ND)

Related parts :
RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% R
 Order RES 1.6K OHM 1/2W 5% CARBON FILM-CF 1/2 1.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.6K5%RTR-ND.
RES 1.6K OHM 1/2W 5% CARBON FILM - CF 1/2 1.6K 5% T
 Order RES 1.6K OHM 1/2W 5% CARBON FILM-CF 1/2 1.6K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.6K5%T-ND.
RES 16K OHM 1/2W 5% CARBON FILM - CF 1/2 16K 5% R
 Order RES 16K OHM 1/2W 5% CARBON FILM-CF 1/2 16K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/216K5%R-ND.
RES 1.6K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K6
 Order RES 1.6K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K6 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.6KH-ND.
RES 1.6K OHM 1W 5% CARBON FILM - CF 1 1.6K 5% R
 Order RES 1.6K OHM 1W 5% CARBON FILM-CF 1 1.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.6K5%R-ND.
RES 1 OHM 1/2W 5% CARBON FILM - CF 1/2 1 5% R
 Order RES 1 OHM 1/2W 5% CARBON FILM-CF 1/2 1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/215%RTR-ND.
RES 1 OHM 1/2W 5% CARBON FILM - CF 1/2 1 5% T
 Order RES 1 OHM 1/2W 5% CARBON FILM-CF 1/2 1 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/215%T-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CF 1/2 1.1 5% R
 Order RES 1.1 OHM 1/2W 5% CARBON FILM-CF 1/2 1.1 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.15%R-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CF 1/2 1.1K 5% R
 Order RES 1.1K OHM 1/2W 5% CARBON FILM-CF 1/2 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1K5%RTR-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CF 1/2 1.1M 5% R
 Order RES 1.1M OHM 1/2W 5% CARBON FILM-CF 1/2 1.1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1M5%R-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CF 1/2 1.2 5% R
 Order RES 1.2 OHM 1/2W 5% CARBON FILM-CF 1/2 1.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.25%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% R
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CF 1/2 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2K5%RTR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% T
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CF 1/2 1.2K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2K5%T-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% R
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CF 1/2 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2M5%RTR-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% T
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CF 1/2 1.2M 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2M5%T-ND.