RES 680 OHM 1W 5% CARBON FILM - CF 1 680 5% R - Resistors

Digi-Key Part Number CF16805%R-ND
Price Break
2000
Unit Price
0.0297
Extended Price
59.40
Manufacturer Part NumberCF 1 680 5% R
Product DescriptionRES 680 OHM 1W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in GBP

RES 680 OHM 1W 5% CARBON FILM - CF 1 680 5% R - Resistors Details
Technical/Catalog InformationCF 1 680 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms680
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 680 5% R
CF 1 680 5% R
CF16805%R ND
CF16805%RND
CF16805%R

Purchase RES 680 OHM 1W 5% CARBON FILM - CF 1 680 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 680 OHM 1W 5% CARBON FILM - CF 1 680 5% R
Resistors

RES 680 OHM 1W 5% CARBON FILM - CF 1 680 5% R (CF16805%R-ND)

Related parts Resistors:
RES 1.2K OHM 1W 5% CARBON FILM - CF 1 1.2K 5% R
 Order RES 1.2K OHM 1W 5% CARBON FILM-CF 1 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.2K5%R-ND.
RES 1.5K OHM 1W 5% CARBON FILM - CF 1 1.5K 5% R
 Order RES 1.5K OHM 1W 5% CARBON FILM-CF 1 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.5K5%R-ND.
RES 1.6K OHM 1W 5% CARBON FILM - CF 1 1.6K 5% R
 Order RES 1.6K OHM 1W 5% CARBON FILM-CF 1 1.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.6K5%R-ND.
RES 1.8K OHM 1W 5% CARBON FILM - CF 1 1.8K 5% R
 Order RES 1.8K OHM 1W 5% CARBON FILM-CF 1 1.8K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.8K5%R-ND.
RES 10 OHM 1W 5% CARBON FILM - CF 1 10 5% R
 Order RES 10 OHM 1W 5% CARBON FILM-CF 1 10 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1105%R-ND.
RES 10 OHM 1W 5% CARBON FILM - CF 1 10 5% T
 Order RES 10 OHM 1W 5% CARBON FILM-CF 1 10 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1105%T-ND.
RES 100 OHM 1W 5% CARBON FILM - CF 1 100 5% R
 Order RES 100 OHM 1W 5% CARBON FILM-CF 1 100 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11005%R-ND.
RES 100K OHM 1W 5% CARBON FILM - CF 1 100K 5% R
 Order RES 100K OHM 1W 5% CARBON FILM-CF 1 100K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1100K5%R-ND.
RES 10K OHM 1W 5% CARBON FILM - CF 1 10K 5% R
 Order RES 10K OHM 1W 5% CARBON FILM-CF 1 10K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF110K5%R-ND.
RES 12 OHM 1W 5% CARBON FILM - CF 1 12 5% R
 Order RES 12 OHM 1W 5% CARBON FILM-CF 1 12 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1125%R-ND.
RES 120 OHM 1W 5% CARBON FILM - CF 1 120 5% R
 Order RES 120 OHM 1W 5% CARBON FILM-CF 1 120 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11205%R-ND.
RES 130 OHM 1W 5% CARBON FILM - CF 1 130 5% R
 Order RES 130 OHM 1W 5% CARBON FILM-CF 1 130 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11305%R-ND.
RES 15 OHM 1W 5% CARBON FILM - CF 1 15 5% R
 Order RES 15 OHM 1W 5% CARBON FILM-CF 1 15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1155%R-ND.
RES 150 OHM 1W 5% CARBON FILM - CF 1 150 5% R
 Order RES 150 OHM 1W 5% CARBON FILM-CF 1 150 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11505%R-ND.
RES 150K OHM 1W 5% CARBON FILM - CF 1 150K 5% R
 Order RES 150K OHM 1W 5% CARBON FILM-CF 1 150K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1150K5%R-ND.