RES 1.5 OHM 7W 5% CERAMIC WW - CB 7 1.5 5% B - Resistors

Digi-Key Part Number CB71.55%B-ND
Price Break
2000
Unit Price
0.07128
Extended Price
142.56
Manufacturer Part NumberCB 7 1.5 5% B
Product DescriptionRES 1.5 OHM 7W 5% CERAMIC WW
Quantity Available Non-Stock
All prices are in GBP

RES 1.5 OHM 7W 5% CERAMIC WW - CB 7 1.5 5% B - Resistors Details
Technical/Catalog InformationCB 7 1.5 5% B
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.50
Power (Watts)7W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB 7 1 5 5% B
CB 7 15 5% B
CB71 55%B ND
CB7155%BND
CB71.55%B

Purchase RES 1.5 OHM 7W 5% CERAMIC WW - CB 7 1.5 5% B - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.5 OHM 7W 5% CERAMIC WW - CB 7 1.5 5% B
Resistors

RES 1.5 OHM 7W 5% CERAMIC WW - CB 7 1.5 5% B (CB71.55%B-ND)

Related parts Resistors:
RES 1.5 OHM 7W 5% CERAMIC WW - CB 7 1.5 5% B
 Order RES 1.5 OHM 7W 5% CERAMIC WW-CB 7 1.5 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB71.55%B-ND.
RES 15 OHM 7W 5% CERAMIC WW - CB 7 15 5% B
 Order RES 15 OHM 7W 5% CERAMIC WW-CB 7 15 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB7155%B-ND.
RES .2 OHM 7W 5% CERAMIC WW - CB 7 0.2 5% B
 Order RES .2 OHM 7W 5% CERAMIC WW-CB 7 0.2 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.25%B-ND.
RES .22 OHM 7W 5% CERAMIC WW - CB 7 0.22 5% B
 Order RES .22 OHM 7W 5% CERAMIC WW-CB 7 0.22 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.225%B-ND.
RES .24 OHM 7W 5% CERAMIC WW - CB 7 0.24 5% B
 Order RES .24 OHM 7W 5% CERAMIC WW-CB 7 0.24 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.245%B-ND.
RES .27 OHM 7W 5% CERAMIC WW - CB 7 0.27 5% B
 Order RES .27 OHM 7W 5% CERAMIC WW-CB 7 0.27 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.275%B-ND.
RES .3 OHM 7W 5% CERAMIC WW - CB 7 0.3 5% B
 Order RES .3 OHM 7W 5% CERAMIC WW-CB 7 0.3 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.35%B-ND.
RES .33 OHM 7W 5% CERAMIC WW - CB 7 0.33 5% B
 Order RES .33 OHM 7W 5% CERAMIC WW-CB 7 0.33 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.335%B-ND.
RES .36 OHM 7W 5% CERAMIC WW - CB 7 0.36 5% B
 Order RES .36 OHM 7W 5% CERAMIC WW-CB 7 0.36 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.365%B-ND.
RES .39 OHM 7W 5% CERAMIC WW - CB 7 0.39 5% B
 Order RES .39 OHM 7W 5% CERAMIC WW-CB 7 0.39 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.395%B-ND.
RES .43 OHM 7W 5% CERAMIC WW - CB 7 0.43 5% B
 Order RES .43 OHM 7W 5% CERAMIC WW-CB 7 0.43 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.435%B-ND.
RES .47 OHM 7W 5% CERAMIC WW - CB 7 0.47 5% B
 Order RES .47 OHM 7W 5% CERAMIC WW-CB 7 0.47 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.475%B-ND.
RES .51 OHM 7W 5% CERAMIC WW - CB 7 0.51 5% B
 Order RES .51 OHM 7W 5% CERAMIC WW-CB 7 0.51 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.515%B-ND.
RES .56 OHM 7W 5% CERAMIC WW - CB 7 0.56 5% B
 Order RES .56 OHM 7W 5% CERAMIC WW-CB 7 0.56 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.565%B-ND.
RES .62 OHM 7W 5% CERAMIC WW - CB 7 0.62 5% B
 Order RES .62 OHM 7W 5% CERAMIC WW-CB 7 0.62 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.625%B-ND.