RES 4.7 OHM 3W 5% CERAMIC WW - CB 3 4.7 5% B - Resistors

Digi-Key Part Number CB34.75%B-ND
Price Break
3000
Unit Price
0.0495
Extended Price
148.50
Manufacturer Part NumberCB 3 4.7 5% B
Product DescriptionRES 4.7 OHM 3W 5% CERAMIC WW
Quantity Available Non-Stock
All prices are in GBP

RES 4.7 OHM 3W 5% CERAMIC WW - CB 3 4.7 5% B - Resistors Details
Technical/Catalog InformationCB 3 4.7 5% B
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms4.70
Power (Watts)3W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB 3 4 7 5% B
CB 3 47 5% B
CB34 75%B ND
CB3475%BND
CB34.75%B

Purchase RES 4.7 OHM 3W 5% CERAMIC WW - CB 3 4.7 5% B - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.7 OHM 3W 5% CERAMIC WW - CB 3 4.7 5% B
Resistors

RES 4.7 OHM 3W 5% CERAMIC WW - CB 3 4.7 5% B (CB34.75%B-ND)

Related parts Resistors:
RES .1 OHM 3W 5% CERAMIC WW - CB 3 0.1 5% B
 Order RES .1 OHM 3W 5% CERAMIC WW-CB 3 0.1 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.15%B-ND.
RES .2 OHM 3W 5% CERAMIC WW - CB 3 0.2 5% B
 Order RES .2 OHM 3W 5% CERAMIC WW-CB 3 0.2 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.25%B-ND.
RES .22 OHM 3W 5% CERAMIC WW - CB 3 0.22 5% B
 Order RES .22 OHM 3W 5% CERAMIC WW-CB 3 0.22 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.225%B-ND.
RES .24 OHM 3W 5% CERAMIC WW - CB 3 0.24 5% B
 Order RES .24 OHM 3W 5% CERAMIC WW-CB 3 0.24 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.245%B-ND.
RES .27 OHM 3W 5% CERAMIC WW - CB 3 0.27 5% B
 Order RES .27 OHM 3W 5% CERAMIC WW-CB 3 0.27 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.275%B-ND.
RES .33 OHM 3W 5% CERAMIC WW - CB 3 0.33 5% B
 Order RES .33 OHM 3W 5% CERAMIC WW-CB 3 0.33 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.335%B-ND.
RES .36 OHM 3W 5% CERAMIC WW - CB 3 0.36 5% B
 Order RES .36 OHM 3W 5% CERAMIC WW-CB 3 0.36 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.365%B-ND.
RES .39 OHM 3W 5% CERAMIC WW - CB 3 0.39 5% B
 Order RES .39 OHM 3W 5% CERAMIC WW-CB 3 0.39 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.395%B-ND.
RES .43 OHM 3W 5% CERAMIC WW - CB 3 0.43 5% B
 Order RES .43 OHM 3W 5% CERAMIC WW-CB 3 0.43 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.435%B-ND.
RES .51 OHM 3W 5% CERAMIC WW - CB 3 0.51 5% B
 Order RES .51 OHM 3W 5% CERAMIC WW-CB 3 0.51 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.515%B-ND.
RES .56 OHM 3W 5% CERAMIC WW - CB 3 0.56 5% B
 Order RES .56 OHM 3W 5% CERAMIC WW-CB 3 0.56 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.565%B-ND.
RES .62 OHM 3W 5% CERAMIC WW - CB 3 0.62 5% B
 Order RES .62 OHM 3W 5% CERAMIC WW-CB 3 0.62 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.625%B-ND.
RES .68 OHM 3W 5% CERAMIC WW - CB 3 0.68 5% B
 Order RES .68 OHM 3W 5% CERAMIC WW-CB 3 0.68 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.685%B-ND.
RES .75 OHM 3W 5% CERAMIC WW - CB 3 0.75 5% B
 Order RES .75 OHM 3W 5% CERAMIC WW-CB 3 0.75 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.755%B-ND.
RES .82 OHM 3W 5% CERAMIC WW - CB 3 0.82 5% B
 Order RES .82 OHM 3W 5% CERAMIC WW-CB 3 0.82 5% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.825%B-ND.