ANVIL STANDOFF BUSHING 6-32 THR - 1325 - Tools

Digi-Key Part Number 1325K-ND
Price Break
1
Unit Price
4
Extended Price
4.00
Manufacturer Part Number1325
Product DescriptionANVIL STANDOFF BUSHING 6-32 THR
Quantity Available 0
All prices are in GBP

ANVIL STANDOFF BUSHING 6-32 THR - 1325 - Tools Details
Technical/Catalog Information1325
VendorKeystone Electronics
CategoryTools
For Use With/Related ProductsBushing
Tool TypeAnvil
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1325
1325
1325K ND
1325KND
1325K

Purchase ANVIL STANDOFF BUSHING 6-32 THR - 1325 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ANVIL STANDOFF BUSHING 6-32 THR - 1325
Tools

ANVIL STANDOFF BUSHING 6-32 THR - 1325 (1325K-ND)

Related parts Tools:
ANVIL STANDOFF BUSHING 6-32 THR - 1325
 Order ANVIL STANDOFF BUSHING 6-32 THR-1325 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1325K-ND.
ANVIL STANDOFF BUSHING 4-40 THR - 1309
 Order ANVIL STANDOFF BUSHING 4-40 THR-1309 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1309K-ND.
STANDOF M/F HEX 6-32 1.375"L BRS - 1956
 Order STANDOF M/F HEX 6-32 1.375"L BRS-1956 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1956K-ND.
NUT PANEL PRECISION 3/8-32 THR - 1456
 Order NUT PANEL PRECISION 3/8-32 THR-1456 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1456K-ND.
BOLT SPADE 6/32 THREAD STEEL - 1259
 Order BOLT SPADE 6/32 THREAD STEEL-1259 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1259K-ND.
NUT PANEL PRECISION 1/4-32 THR - 1448
 Order NUT PANEL PRECISION 1/4-32 THR-1448 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1448K-ND.
SCREW BINDING HEAD 6-32 THREAD - 9433
 Order SCREW BINDING HEAD 6-32 THREAD-9433 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9433-ND.
SCREW PAN HEAD 6-32 THREAD 1.87" - 9333
 Order SCREW PAN HEAD 6-32 THREAD 1.87"-9333 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9333-ND.
STANDOFF HEX M2.5 THR 15MM ALUM - 24425
 Order STANDOFF HEX M2.5 THR 15MM ALUM-24425 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24425K-ND.
STANDOFF HEX M4 THR 5MM SS - 24490
 Order STANDOFF HEX M4 THR 5MM SS-24490 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24490K-ND.
STANDOFF M/F HEX 4-40 NYL .500" - 4802
 Order STANDOFF M/F HEX 4-40 NYL .500"-4802 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4802K-ND.
STANDOFF METRIC HEX M3 THD 5MM - 24390
 Order STANDOFF METRIC HEX M3 THD 5MM-24390 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24390K-ND.
STANDOFF METRIC HEX M3 THD 10MM - 24393
 Order STANDOFF METRIC HEX M3 THD 10MM-24393 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24393K-ND.
STANDOFF CERAMIC THREADED 4" - 7720
 Order STANDOFF CERAMIC THREADED 4"-7720 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7720K-ND.
STANDOFF HINGED F/F 4-40 THREAD - 330
 Order STANDOFF HINGED F/F 4-40 THREAD-330 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 330K-ND.