TERM PC TEST POINT LOOP .025"BR - 1249 - Test and Work Bench Equipment

Digi-Key Part Number 1249K-ND
Price Break
1
10
100
500
1000
Unit Price
0.12
0.115
0.0592
0.05222
0.04355
Extended Price
0.12
1.15
5.92
26.11
43.55
Manufacturer Part Number1249
Product DescriptionTERM PC TEST POINT LOOP .025"BR
Quantity Available 128
All prices are in GBP

TERM PC TEST POINT LOOP .025"BR - 1249 - Test and Work Bench Equipment Details
Technical/Catalog Information1249
VendorKeystone Electronics
CategoryTest and Work Bench Equipment
MaterialBrass - Tin Plated
Color-
TypePC Test Points - Loop
Mounting Type0.047" Hole Diameter
Terminal0.118" (3.0mm) Brass, Tin Plated
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1249
1249
1249K ND
1249KND
1249K

Purchase TERM PC TEST POINT LOOP .025"BR - 1249 - Test and Work Bench Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM PC TEST POINT LOOP .025"BR - 1249
Test and Work Bench Equipment

TERM PC TEST POINT LOOP .025"BR - 1249 (1249K-ND)

Related parts Test and Work Bench Equipment:
TERM PC TEST POINT LOOP .025"BR - 1249
 Order TERM PC TEST POINT LOOP .025"BR-1249 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1249K-ND.
PC TEST POINT COMPACT SMT - 5016
 Order PC TEST POINT COMPACT SMT-5016 online from Digi-Key. Manufactured by Keystone Electronics (VA). Digi-Key part number 5016KCT-ND.
TEST POINT PC COMPACT .063"D BLK - 5006
 Order TEST POINT PC COMPACT .063"D BLK-5006 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5006K-ND.
TEST POINT PC MULTI PURPOSE BLK - 5011
 Order TEST POINT PC MULTI PURPOSE BLK-5011 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5011K-ND.
TEST POINT PC MULTI PURPOSE WHT - 5012
 Order TEST POINT PC MULTI PURPOSE WHT-5012 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5012K-ND.
HOLDER PC FUSE 5MM LOW PROFILE - 4527
 Order HOLDER PC FUSE 5MM LOW PROFILE-4527 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4527K-ND.
HOLDER BATT 9V UNIV PLASTIC PC - 1294
 Order HOLDER BATT 9V UNIV PLASTIC PC-1294 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1294K-ND.
TERM QUICKFIT MALE RA .250" TAB - 1266
 Order TERM QUICKFIT MALE RA .250" TAB-1266 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1266K-ND.
STANDOF M/F HEX 6-32 1.375"L BRS - 1956
 Order STANDOF M/F HEX 6-32 1.375"L BRS-1956 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1956K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
 Order HOLDER BATTERY 2CELL AAA PC MNT-2468 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
TERMINAL SCREW 45DEG PC MNT - 7702
 Order TERMINAL SCREW 45DEG PC MNT-7702 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7702K-ND.
LUG CRIMP TERMINAL #8 .171"H BR - 1276
 Order LUG CRIMP TERMINAL #8 .171"H BR-1276 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1276K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1991-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1991-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1991-2K-ND.
TERM RIVET TYPE .110" TAB 90DEG - 2004
 Order TERM RIVET TYPE .110" TAB 90DEG-2004 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2004K-ND.
TERMINAL SCREW LOW PROFILE PC - 7775
 Order TERMINAL SCREW LOW PROFILE PC-7775 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7775K-ND.