PIN CONTACT .093"DIA .437"L - 1226 - Sockets for ICs, Transistors

Digi-Key Part Number 1226K-ND
Price Break
100
Unit Price
0.1403
Extended Price
14.03
Manufacturer Part Number1226
Product DescriptionPIN CONTACT .093"DIA .437"L
Quantity Available Non-Stock
All prices are in GBP

PIN CONTACT .093"DIA .437"L - 1226 - Sockets for ICs, Transistors Details
Technical/Catalog Information1226
VendorKeystone Electronics
CategorySockets for ICs, Transistors
Contact FinishNickel
Flange Diameter-
Length0.562" (14.28mm)
Pin Diameter0.093" (2.36mm)
TypeSingle End
Hole Diameter0.093" (2.36mm)
Mounting TypePress Fit
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1226
1226
1226K ND
1226KND
1226K

Purchase PIN CONTACT .093"DIA .437"L - 1226 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PIN CONTACT .093"DIA .437"L - 1226
Sockets for ICs, Transistors

PIN CONTACT .093"DIA .437"L - 1226 (1226K-ND)

Related parts Sockets for ICs, Transistors:
PIN CONTACT .093"DIA .437"L - 1226
 Order PIN CONTACT .093"DIA .437"L-1226 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1226K-ND.
PIN CONTACT .093"DIA .293"L - 1223
 Order PIN CONTACT .093"DIA .293"L-1223 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1223K-ND.
PIN CONTACT .093"DIA .357"L - 1224
 Order PIN CONTACT .093"DIA .357"L-1224 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1224K-ND.
PIN CONTACT .156"DIA .566"L - 1231
 Order PIN CONTACT .156"DIA .566"L-1231 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1231K-ND.
PIN CONTACT .125" DIA BRASS - 1210
 Order PIN CONTACT .125" DIA BRASS-1210 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1210K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1986-1
 Order PIN MICRO .018"DIA PRESS-FIT AU-1986-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1986-1K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1987-1
 Order PIN MICRO .018"DIA PRESS-FIT SN-1987-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1987-1K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1988-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1988-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1988-2K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1989-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1989-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1989-2K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1990-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1990-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1990-2K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1991-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1991-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1991-2K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1992-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1992-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1992-2K-ND.
PIN MICRO .018"DIA PRESS-FIT AU - 1993-2
 Order PIN MICRO .018"DIA PRESS-FIT AU-1993-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1993-2K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1994-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1994-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1994-2K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1995-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1995-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1995-2K-ND.