CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D

Digi-Key Part Number 490-3296-6-ND
Price Break
10
100
500
1000
Unit Price
0.121
0.0717
0.04132
0.02866
Extended Price
1.21
7.17
20.66
28.66
Manufacturer Part NumberGRM188R61C225KE15D
Product DescriptionCAP CER 2.2UF 16V X5R 0603
Quantity Available Available
All prices are in GBP

CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D Details
Technical/Catalog InformationGRM188R61C225KE15D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated16V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX5R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R61C225KE15D
GRM188R61C225KE15D
490 3296 6 ND
49032966ND
490-3296-6

Purchase CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D
CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D

CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D (490-3296-6-ND)

Related parts :
CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D
 Order CAP CER 2.2UF 16V X5R 0603-GRM188R61C225KE15D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3296-2-ND.
CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D
 Order CAP CER 2.2UF 16V X5R 0603-GRM188R61C225KE15D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3296-1-ND.
CAP CER 2.2UF 16V X5R 0603 - GRM188R61C225KE15D
 Order CAP CER 2.2UF 16V X5R 0603-GRM188R61C225KE15D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3296-6-ND.
CAP CER 2.2UF 6.3V X5R 0603 - GRM185R60J225KE26D
 Order CAP CER 2.2UF 6.3V X5R 0603-GRM185R60J225KE26D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3267-2-ND.
CAP CER .22UF 16V X7R 0603 - GRM188R71C224KA01D
 Order CAP CER .22UF 16V X7R 0603-GRM188R71C224KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3293-2-ND.
CAP CER .22UF 16V Y5V 0603 - GRM188F51C224ZA01D
 Order CAP CER .22UF 16V Y5V 0603-GRM188F51C224ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3301-2-ND.
CAP CER 2.2UF 16V X5R 0805 - GRM21BR61C225KA88L
 Order CAP CER 2.2UF 16V X5R 0805-GRM21BR61C225KA88L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3336-2-ND.
CAP CER 2.2UF 6.3V X5R 0603 - GRM185R60J225KE26D
 Order CAP CER 2.2UF 6.3V X5R 0603-GRM185R60J225KE26D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3267-1-ND.
CAP CER .22UF 16V X7R 0603 - GRM188R71C224KA01D
 Order CAP CER .22UF 16V X7R 0603-GRM188R71C224KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3293-1-ND.
CAP CER .22UF 16V Y5V 0603 - GRM188F51C224ZA01D
 Order CAP CER .22UF 16V Y5V 0603-GRM188F51C224ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3301-1-ND.
CAP CER 2.2UF 16V X5R 0805 - GRM21BR61C225KA88L
 Order CAP CER 2.2UF 16V X5R 0805-GRM21BR61C225KA88L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3336-1-ND.
CAP CER 1UF 16V X5R 0603 - GRM185R61C105KE44D
 Order CAP CER 1UF 16V X5R 0603-GRM185R61C105KE44D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3894-2-ND.
CAP CER 2.2UF 16V X5R 0805 - GRM219R61C225KA88D
 Order CAP CER 2.2UF 16V X5R 0805-GRM219R61C225KA88D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3902-2-ND.
CAP CER 1UF 16V X5R 0603 - GRM185R61C105KE44D
 Order CAP CER 1UF 16V X5R 0603-GRM185R61C105KE44D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3894-1-ND.
CAP CER 2.2UF 16V X5R 0805 - GRM219R61C225KA88D
 Order CAP CER 2.2UF 16V X5R 0805-GRM219R61C225KA88D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3902-1-ND.