KIT EVALUATION FOR LP5990 1.8V - LP5990TM-1.8EV - Programmers, Development Systems

Digi-Key Part Number LP5990TM-1.8EV-ND
Price Break
1
25
100
250
500
1000
Unit Price
90.71
72.13
61.64
58.12
56.46
52.77
Extended Price
90.71
1803.25
6164.00
14530.00
28230.00
52770.00
Manufacturer Part NumberLP5990TM-1.8EV
Product DescriptionKIT EVALUATION FOR LP5990 1.8V
Quantity Available Non-Stock
All prices are in GBP

KIT EVALUATION FOR LP5990 1.8V - LP5990TM-1.8EV - Programmers, Development Systems Details
Technical/Catalog InformationLP5990TM-1.8EV
VendorNational Semiconductor
CategoryProgrammers, Development Systems
TypePower Distribution Controller
Contents-
For Use With/Related ProductsLP5990 1.8V
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LP5990TM 1 8EV
LP5990TM18EV

Purchase KIT EVALUATION FOR LP5990 1.8V - LP5990TM-1.8EV - Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT EVALUATION FOR LP5990 1.8V - LP5990TM-1.8EV
Programmers, Development Systems

KIT EVALUATION FOR LP5990 1.8V - LP5990TM-1.8EV (LP5990TM-1.8EV-ND)

Related parts Programmers, Development Systems :
KIT EVALUATION FOR LP5990 1.8V - LP5990TM-1.8EV
 Order KIT EVALUATION FOR LP5990 1.8V-LP5990TM-1.8EV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5990TM-1.8EV-ND.
KIT EVALUATION FOR LP5990 2.8V - LP5990TM-2.8EV
 Order KIT EVALUATION FOR LP5990 2.8V-LP5990TM-2.8EV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5990TM-2.8EV-ND.
KIT EVALUATION FOR LMH0340SQX - SD340EVK
 Order KIT EVALUATION FOR LMH0340SQX-SD340EVK online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SD340EVK-ND.
KIT EVALUATION FOR LMH0341SQX - SD341EVK
 Order KIT EVALUATION FOR LMH0341SQX-SD341EVK online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SD341EVK-ND.
KIT EVALUATION FOR LMH0344SQX - SD344EVK
 Order KIT EVALUATION FOR LMH0344SQX-SD344EVK online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SD344EVK-ND.
KIT EVALUATION FOR CR16 MCU - CR16-CB80-DEV-E
 Order KIT EVALUATION FOR CR16 MCU-CR16-CB80-DEV-E online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CR16-CB80-DEV-E-ND.
KIT EVALUATION FOR CR16 MCU - CR16-CB80-DEV-U
 Order KIT EVALUATION FOR CR16 MCU-CR16-CB80-DEV-U online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CR16-CB80-DEV-U-ND.
BOARD EVAL LP38513 1.8V - LP38513S-1.8EV
 Order BOARD EVAL LP38513 1.8V-LP38513S-1.8EV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38513S-1.8EV-ND.
KIT EVALUATION - DS32EV400-EVK
 Order KIT EVALUATION-DS32EV400-EVK online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS32EV400-EVK-ND.
KIT EVALUATION FOR 1321X - 1321XEVK
 Order KIT EVALUATION FOR 1321X-1321XEVK online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number 1321XEVK-ND.
BOARD EVALUATION LM3200TL - LM3200TLEV
 Order BOARD EVALUATION LM3200TL-LM3200TLEV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3200TLEV-ND.
BOARD EVALUATION LM3202TL - LM3202TLEV
 Order BOARD EVALUATION LM3202TL-LM3202TLEV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3202TLEV-ND.
BOARD EVALUATION LM3203TL - LM3203TLEV
 Order BOARD EVALUATION LM3203TL-LM3203TLEV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3203TLEV-ND.
BOARD EVALUATION LM3204TL - LM3204TLEV
 Order BOARD EVALUATION LM3204TL-LM3204TLEV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3204TLEV-ND.
BOARD EVALUATION LM3205TL - LM3205TLEV
 Order BOARD EVALUATION LM3205TL-LM3205TLEV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205TLEV-ND.