RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131 - Resistors

Digi-Key Part Number P130W-2BK-ND
Price Break
1
5
100
1000
5000
10000
Unit Price
0.18
0.136
0.0875
0.05358
0.04768
0.04276
Extended Price
0.18
0.68
8.75
53.58
238.40
427.60
Manufacturer Part NumberERG-2SJ131
Product DescriptionRES 130 OHM 2W 5% METAL OXIDE
Quantity Available 10393
All prices are in GBP

RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131 - Resistors Details
Technical/Catalog InformationERG-2SJ131
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms130
Power (Watts)2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERG 2SJ131
ERG2SJ131
P130W 2BK ND
P130W2BKND
P130W-2BK

Purchase RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131
Resistors

RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131 (P130W-2BK-ND)

Related parts Resistors:
RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131
 Order RES 130 OHM 2W 5% METAL OXIDE-ERG-2SJ131 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130W-2BK-ND.
RES 130 OHM 2W 5% METAL OXIDE - ERG-2SJ131A
 Order RES 130 OHM 2W 5% METAL OXIDE-ERG-2SJ131A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130W-2TR-ND.
RES 910 OHM 2W 5% METAL OXIDE - ERG-2SJ911A
 Order RES 910 OHM 2W 5% METAL OXIDE-ERG-2SJ911A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910W-2TR-ND.
RES 10 OHM 2W 5% METAL OXIDE - ERG-2SJ100A
 Order RES 10 OHM 2W 5% METAL OXIDE-ERG-2SJ100A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-2TR-ND.
RES 130 OHM 1W 5% METAL OXIDE - ERG-1SJ131
 Order RES 130 OHM 1W 5% METAL OXIDE-ERG-1SJ131 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130W-1BK-ND.
RES 10 OHM 2W 5% METAL OXIDE - ERG-2SJ100
 Order RES 10 OHM 2W 5% METAL OXIDE-ERG-2SJ100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-2BK-ND.
RES 11 OHM 2W 5% METAL OXIDE - ERG-2SJ110
 Order RES 11 OHM 2W 5% METAL OXIDE-ERG-2SJ110 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11W-2BK-ND.
RES 12 OHM 2W 5% METAL OXIDE - ERG-2SJ120
 Order RES 12 OHM 2W 5% METAL OXIDE-ERG-2SJ120 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12W-2BK-ND.
RES 13 OHM 2W 5% METAL OXIDE - ERG-2SJ130
 Order RES 13 OHM 2W 5% METAL OXIDE-ERG-2SJ130 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13W-2BK-ND.
RES 15 OHM 2W 5% METAL OXIDE - ERG-2SJ150
 Order RES 15 OHM 2W 5% METAL OXIDE-ERG-2SJ150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15W-2BK-ND.
RES 16 OHM 2W 5% METAL OXIDE - ERG-2SJ160
 Order RES 16 OHM 2W 5% METAL OXIDE-ERG-2SJ160 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16W-2BK-ND.
RES 18 OHM 2W 5% METAL OXIDE - ERG-2SJ180
 Order RES 18 OHM 2W 5% METAL OXIDE-ERG-2SJ180 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18W-2BK-ND.
RES 20 OHM 2W 5% METAL OXIDE - ERG-2SJ200
 Order RES 20 OHM 2W 5% METAL OXIDE-ERG-2SJ200 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20W-2BK-ND.
RES 22 OHM 2W 5% METAL OXIDE - ERG-2SJ220
 Order RES 22 OHM 2W 5% METAL OXIDE-ERG-2SJ220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22W-2BK-ND.
RES 24 OHM 2W 5% METAL OXIDE - ERG-2SJ240
 Order RES 24 OHM 2W 5% METAL OXIDE-ERG-2SJ240 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24W-2BK-ND.