INVERTER 10.8-13.2V IN 1650V OUT - LS720A-RH - Optoelectronics

Digi-Key Part Number 587-2010-ND
Price Break
1
10
50
100
Unit Price
23.42
21.193
17.8464
14.5002
Extended Price
23.42
211.93
892.32
1450.02
Manufacturer Part NumberLS720A-RH
Product DescriptionINVERTER 10.8-13.2V IN 1650V OUT
Quantity Available 0
All prices are in GBP

INVERTER 10.8-13.2V IN 1650V OUT - LS720A-RH - Optoelectronics Details
Technical/Catalog InformationLS720A-RH
VendorTaiyo Yuden
CategoryOptoelectronics
TypeInverters for CCFL and UV Lamps
Voltage - Input10.8 ~ 13.2VDC
Output1650V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LS720A RH
LS720ARH
587 2010 ND
5872010ND
587-2010

Purchase INVERTER 10.8-13.2V IN 1650V OUT - LS720A-RH - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INVERTER 10.8-13.2V IN 1650V OUT - LS720A-RH
Optoelectronics

INVERTER 10.8-13.2V IN 1650V OUT - LS720A-RH (587-2010-ND)

Related parts Optoelectronics :
INVERTER 10.8-13.2V IN 1650V OUT - LS720A-RH
 Order INVERTER 10.8-13.2V IN 1650V OUT-LS720A-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2010-ND.
INVERTER 10.8-13.2V IN 1650V OUT - LS700-RH
 Order INVERTER 10.8-13.2V IN 1650V OUT-LS700-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2009-ND.
INVERTER 10.8-13.2V IN 1300V OUT - LS460-RH
 Order INVERTER 10.8-13.2V IN 1300V OUT-LS460-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2006-ND.
INVERTER 10.8-13.2V IN 930V OUT - KLS-150A-RH
 Order INVERTER 10.8-13.2V IN 930V OUT-KLS-150A-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2013-ND.
INVERTER 10-16VDC IN 1500V OUT - LS380-RH
 Order INVERTER 10-16VDC IN 1500V OUT-LS380-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2005-ND.
INVERTER 9.6-14.4V IN 1500V OUT - LS530-RH
 Order INVERTER 9.6-14.4V IN 1500V OUT-LS530-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2007-ND.
INVERTER 4.75-5.25V IN 1000V OUT - LS655-RH
 Order INVERTER 4.75-5.25V IN 1000V OUT-LS655-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2008-ND.
INVERTER 4.5-7VDC IN 1500V OUT - SIPF-150-RH
 Order INVERTER 4.5-7VDC IN 1500V OUT-SIPF-150-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2011-ND.
INVERTER 8-20V IN 1500V OUT - SIPF-200A-RH
 Order INVERTER 8-20V IN 1500V OUT-SIPF-200A-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2012-ND.
INVRTR 10.8-13.2VDC IN 1450V OUT - KBI-B02D-RH
 Order INVRTR 10.8-13.2VDC IN 1450V OUT-KBI-B02D-RH online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2014-ND.
CLASS 1&2 01005 CASE SIZE CAP - TAIYO-01005CAP-V1
 Order CLASS 1&2 01005 CASE SIZE CAP-TAIYO-01005CAP-V1 online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-01005CAP-V1-ND.
CAP CERM 1.0PF 16V RH 0402 - EVK105RH010BW-F
 Order CAP CERM 1.0PF 16V RH 0402-EVK105RH010BW-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EVK105RH010BW-F-ND.
CAP CERM 2.0PF 16V RH 0402 - EVK105RH020BW-F
 Order CAP CERM 2.0PF 16V RH 0402-EVK105RH020BW-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EVK105RH020BW-F-ND.
CAP CERM 3.0PF 16V RH 0402 - EVK105RH030JW-F
 Order CAP CERM 3.0PF 16V RH 0402-EVK105RH030JW-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EVK105RH030JW-F-ND.
CAP CERM .5PF 16V RH 0402 - EVK105RH0R5BW-F
 Order CAP CERM .5PF 16V RH 0402-EVK105RH0R5BW-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EVK105RH0R5BW-F-ND.