INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M - Inductors, Coils, Chokes

Digi-Key Part Number 587-2002-2-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.15576
0.14718
0.14256
0.13398
0.12474
Extended Price
155.76
735.90
1425.60
3349.50
6237.00
Manufacturer Part NumberNR8040T220M
Product DescriptionINDUCTOR 22UH 2.2A 20% SMD
Quantity Available 6000
All prices are in GBP

INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M - Inductors, Coils, Chokes Details
Technical/Catalog InformationNR8040T220M
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±20%
SeriesNR
Package / Case0.315" L x 0.315" W x 0.157" H (8.00mm x 8.00mm x 4.00mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current2.2A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq13MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NR8040T220M
NR8040T220M
587 2002 2 ND
58720022ND
587-2002-2

Purchase INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M
Inductors, Coils, Chokes

INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M (587-2002-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M
 Order INDUCTOR 22UH 2.2A 20% SMD-NR8040T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2002-2-ND.
INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M
 Order INDUCTOR 22UH 2.2A 20% SMD-NR8040T220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2002-1-ND.
INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M
 Order INDUCTOR 22UH 2.2A 20% SMD-NR8040T220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2002-6-ND.
INDUCTOR 22UH 530MA 20% SMD - NP04SA220M
 Order INDUCTOR 22UH 530MA 20% SMD-NP04SA220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1673-2-ND.
INDUCTOR 22UH 510MA 20% SMD - NP04SB220M
 Order INDUCTOR 22UH 510MA 20% SMD-NP04SB220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1676-2-ND.
INDUCTOR 22UH 770MA 20% SMD - NP04SZB220M
 Order INDUCTOR 22UH 770MA 20% SMD-NP04SZB220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1682-2-ND.
INDUCTOR 22UH 2.5A 20% SMD - NR10050T220M
 Order INDUCTOR 22UH 2.5A 20% SMD-NR10050T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1699-2-ND.
INDUCTOR 22UH 630MA 20% SMD - NR6012T220M
 Order INDUCTOR 22UH 630MA 20% SMD-NR6012T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1708-2-ND.
INDUCTOR 22UH 2.5A 20% SMD - NR10050T220M
 Order INDUCTOR 22UH 2.5A 20% SMD-NR10050T220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1699-1-ND.
INDUCTOR 22UH 630MA 20% SMD - NR6012T220M
 Order INDUCTOR 22UH 630MA 20% SMD-NR6012T220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1708-1-ND.
INDUCTOR 22UH 530MA 20% SMD - NP04SA220M
 Order INDUCTOR 22UH 530MA 20% SMD-NP04SA220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1673-1-ND.
INDUCTOR 22UH 510MA 20% SMD - NP04SB220M
 Order INDUCTOR 22UH 510MA 20% SMD-NP04SB220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1676-1-ND.
INDUCTOR 22UH 770MA 20% SMD - NP04SZB220M
 Order INDUCTOR 22UH 770MA 20% SMD-NP04SZB220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1682-1-ND.
INDUCTOR 2.2UH 480MA 20% SMD - LBR2518T2R2M
 Order INDUCTOR 2.2UH 480MA 20% SMD-LBR2518T2R2M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2050-2-ND.
INDUCTOR 22UH 0.63A 20% SMD - NR6012T220ME
 Order INDUCTOR 22UH 0.63A 20% SMD-NR6012T220ME online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2029-2-ND.