INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N

Digi-Key Part Number 587-1998-2-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.15576
0.14718
0.14256
0.13398
0.12474
Extended Price
155.76
735.90
1425.60
3349.50
6237.00
Manufacturer Part NumberNR8040T3R6N
Product DescriptionINDUCTOR 3.6UH 4.9A 30% SMD
Quantity Available 0
All prices are in GBP

INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N Details
Technical/Catalog InformationNR8040T3R6N
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance3.6µH
Tolerance±30%
SeriesNR
Package / Case0.315" L x 0.315" W x 0.165" H (8.00mm x 8.00mm x 4.20mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current4.9A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq34MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NR8040T3R6N
NR8040T3R6N
587 1998 2 ND
58719982ND
587-1998-2

Purchase INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N
INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N

INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N (587-1998-2-ND)

Related parts :
INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N
 Order INDUCTOR 3.6UH 4.9A 30% SMD-NR8040T3R6N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1998-2-ND.
INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N
 Order INDUCTOR 3.6UH 4.9A 30% SMD-NR8040T3R6N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1998-1-ND.
INDUCTOR 3.6UH 4.9A 30% SMD - NR8040T3R6N
 Order INDUCTOR 3.6UH 4.9A 30% SMD-NR8040T3R6N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1998-6-ND.
INDUCTOR 4.7UH 1.2A 30% SMD - NP04SB4R7N
 Order INDUCTOR 4.7UH 1.2A 30% SMD-NP04SB4R7N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1674-2-ND.
INDUCTOR 1.0UH 4.0A 30% SMD - NP04SZB1R0N
 Order INDUCTOR 1.0UH 4.0A 30% SMD-NP04SZB1R0N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1678-2-ND.
INDUCTOR 2.2UH 2.7A 30% SMD - NP04SZB2R2N
 Order INDUCTOR 2.2UH 2.7A 30% SMD-NP04SZB2R2N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1679-2-ND.
INDUCTOR 4.7UH 1.8A 30% SMD - NP04SZB4R7N
 Order INDUCTOR 4.7UH 1.8A 30% SMD-NP04SZB4R7N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1680-2-ND.
INDUCTOR 1.3UH 9A 30% SMD - NR10050T1R3N
 Order INDUCTOR 1.3UH 9A 30% SMD-NR10050T1R3N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1692-2-ND.
INDUCTOR 2.1UH 8.3A 30% SMD - NR10050T2R1N
 Order INDUCTOR 2.1UH 8.3A 30% SMD-NR10050T2R1N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1693-2-ND.
INDUCTOR 2.9UH 7.3A 30% SMD - NR10050T2R9N
 Order INDUCTOR 2.9UH 7.3A 30% SMD-NR10050T2R9N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1694-2-ND.
INDUCTOR 3.8UH 6.8A 30% SMD - NR10050T3R8N
 Order INDUCTOR 3.8UH 6.8A 30% SMD-NR10050T3R8N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1695-2-ND.
INDUCTOR 4.9UH 6A 30% SMD - NR10050T4R9N
 Order INDUCTOR 4.9UH 6A 30% SMD-NR10050T4R9N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1696-2-ND.
INDUCTOR 6.5UH 5.2A 30% SMD - NR10050T6R5N
 Order INDUCTOR 6.5UH 5.2A 30% SMD-NR10050T6R5N online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1697-2-ND.
INDUCTOR 1.3UH 9A 30% SMD - NR10050T1R3N
 Order INDUCTOR 1.3UH 9A 30% SMD-NR10050T1R3N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1692-1-ND.
INDUCTOR 2.1UH 8.3A 30% SMD - NR10050T2R1N
 Order INDUCTOR 2.1UH 8.3A 30% SMD-NR10050T2R1N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1693-1-ND.