CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K - Capacitors

Digi-Key Part Number PCC2468DKR-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.29
0.256
0.1596
0.10214
0.07979
0.06383
Extended Price
0.29
2.56
15.96
51.07
79.79
127.66
Manufacturer Part NumberECJ-3FB2A223K
Product DescriptionCAP .022UF 100V CERAMIC X7R 1206
Quantity Available Available
All prices are in GBP

CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K - Capacitors Details
Technical/Catalog InformationECJ-3FB2A223K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated100V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 3FB2A223K
ECJ3FB2A223K
PCC2468DKR ND
PCC2468DKRND
PCC2468DKR

Purchase CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K
Capacitors

CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K (PCC2468DKR-ND)

Related parts Capacitors :
CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K
 Order CAP .022UF 100V CERAMIC X7R 1206-ECJ-3FB2A223K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2468TR-ND.
CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K
 Order CAP .022UF 100V CERAMIC X7R 1206-ECJ-3FB2A223K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2468CT-ND.
CAP .022UF 100V CERAMIC X7R 1206 - ECJ-3FB2A223K
 Order CAP .022UF 100V CERAMIC X7R 1206-ECJ-3FB2A223K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2468DKR-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
 Order CAP .10UF 100V CERAMIC X7R 1206-ECJ-3YB2A104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2239TR-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
 Order CAP .10UF 100V CERAMIC X7R 1206-ECJ-3YB2A104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2239CT-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
 Order CAP .10UF 100V CERAMIC X7R 1206-ECJ-3YB2A104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2239DKR-ND.
CAP .022UF 200V CERAMIC X7R 1206 - ECJ-3FB2D223K
 Order CAP .022UF 200V CERAMIC X7R 1206-ECJ-3FB2D223K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2467TR-ND.
CAP .033UF 100V CERAMIC X7R 1206 - ECJ-3FB2A333K
 Order CAP .033UF 100V CERAMIC X7R 1206-ECJ-3FB2A333K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2469TR-ND.
CAP .047UF 100V CERAMIC X7R 1206 - ECJ-3FB2A473K
 Order CAP .047UF 100V CERAMIC X7R 1206-ECJ-3FB2A473K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2470TR-ND.
CAP .022UF 200V CERAMIC X7R 1206 - ECJ-3FB2D223K
 Order CAP .022UF 200V CERAMIC X7R 1206-ECJ-3FB2D223K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2467CT-ND.
CAP .033UF 100V CERAMIC X7R 1206 - ECJ-3FB2A333K
 Order CAP .033UF 100V CERAMIC X7R 1206-ECJ-3FB2A333K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2469CT-ND.
CAP .047UF 100V CERAMIC X7R 1206 - ECJ-3FB2A473K
 Order CAP .047UF 100V CERAMIC X7R 1206-ECJ-3FB2A473K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2470CT-ND.
CAP .022UF 200V CERAMIC X7R 1206 - ECJ-3FB2D223K
 Order CAP .022UF 200V CERAMIC X7R 1206-ECJ-3FB2D223K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2467DKR-ND.
CAP .033UF 100V CERAMIC X7R 1206 - ECJ-3FB2A333K
 Order CAP .033UF 100V CERAMIC X7R 1206-ECJ-3FB2A333K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2469DKR-ND.
CAP .047UF 100V CERAMIC X7R 1206 - ECJ-3FB2A473K
 Order CAP .047UF 100V CERAMIC X7R 1206-ECJ-3FB2A473K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2470DKR-ND.