CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K - Capacitors

Digi-Key Part Number PCC2458CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.22
0.167
0.0959
0.05504
0.04336
0.03503
Extended Price
0.22
1.67
9.59
27.52
43.36
70.06
Manufacturer Part NumberECJ-2FB0J225K
Product DescriptionCAP 2.2UF 6.3V CERAMIC X5R 0805
Quantity Available 13617
All prices are in GBP

CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K - Capacitors Details
Technical/Catalog InformationECJ-2FB0J225K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2FB0J225K
ECJ2FB0J225K
PCC2458CT ND
PCC2458CTND
PCC2458CT

Purchase CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K
Capacitors

CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K (PCC2458CT-ND)

Related parts Capacitors :
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-2FB0J225K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2458TR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-2FB0J225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2458CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-2FB0J225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2458DKR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J225K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1923TR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1923CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-GVB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-GVB0J225K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2310TR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-GVB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-GVB0J225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2310CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-GVB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-GVB0J225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2310DKR-ND.
CAP 1.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J125K
 Order CAP 1.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J125K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1920TR-ND.
CAP 1.5UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J155K
 Order CAP 1.5UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J155K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1921TR-ND.
CAP 1.8UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J185K
 Order CAP 1.8UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J185K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1922TR-ND.
CAP 2.7UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J275K
 Order CAP 2.7UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J275K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1924TR-ND.
CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J335K
 Order CAP 3.3UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J335K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1925TR-ND.
CAP 1.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J125K
 Order CAP 1.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J125K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1920CT-ND.
CAP 1.5UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J155K
 Order CAP 1.5UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J155K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1921CT-ND.