CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K

Digi-Key Part Number PCC2471TR-ND
Price Break
3000
6000
12000
24000
48000
99000
Unit Price
0.02459
0.02262
0.01967
0.01868
0.01672
0.01352
Extended Price
73.77
135.72
236.04
448.32
802.56
1338.48
Manufacturer Part NumberECJ-3FB1C105K
Product DescriptionCAP 1UF 16V CERAMIC X7R 1206
Quantity Available 12000
All prices are in GBP

CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K Details
Technical/Catalog InformationECJ-3FB1C105K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated16V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 3FB1C105K
ECJ3FB1C105K
PCC2471TR ND
PCC2471TRND
PCC2471TR

Purchase CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K

CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K (PCC2471TR-ND)

Related parts :
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K
 Order CAP 1UF 16V CERAMIC X7R 1206-ECJ-3FB1C105K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2471TR-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K
 Order CAP 1UF 16V CERAMIC X7R 1206-ECJ-3FB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2471CT-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3FB1C105K
 Order CAP 1UF 16V CERAMIC X7R 1206-ECJ-3FB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2471DKR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
 Order CAP 1UF 16V CERAMIC X7R 1206-ECJ-3YB1C105K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1882TR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870CT-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
 Order CAP 1UF 16V CERAMIC X7R 1206-ECJ-3YB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1882CT-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870DKR-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
 Order CAP 1UF 16V CERAMIC X7R 1206-ECJ-3YB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1882DKR-ND.
CAP .1UF 16V CERAMIC X7R 0603 - ECJ-1VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0603-ECJ-1VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1762TR-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1812TR-ND.
CAP .12UF 16V CERAMIC X7R 1206 - ECJ-3VB1C124K
 Order CAP .12UF 16V CERAMIC X7R 1206-ECJ-3VB1C124K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1871TR-ND.
CAP .15UF 16V CERAMIC X7R 1206 - ECJ-3VB1C154K
 Order CAP .15UF 16V CERAMIC X7R 1206-ECJ-3VB1C154K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1872TR-ND.
CAP .18UF 16V CERAMIC X7R 1206 - ECJ-3VB1C184K
 Order CAP .18UF 16V CERAMIC X7R 1206-ECJ-3VB1C184K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1873TR-ND.
CAP .22UF 16V CERAMIC X7R 1206 - ECJ-3VB1C224K
 Order CAP .22UF 16V CERAMIC X7R 1206-ECJ-3VB1C224K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1874TR-ND.