CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z - Capacitors

Digi-Key Part Number PCC2462TR-ND
Price Break
3000
6000
Unit Price
0.03183
0.02894
Extended Price
95.49
173.64
Manufacturer Part NumberECJ-2FF1A475Z
Product DescriptionCAP 4.7UF 10V CERAMIC Y5V 0805
Quantity Available 0
All prices are in GBP

CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z - Capacitors Details
Technical/Catalog InformationECJ-2FF1A475Z
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated10V
Tolerance-20%, +80%
Package / Case0805 (2012 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2FF1A475Z
ECJ2FF1A475Z
PCC2462TR ND
PCC2462TRND
PCC2462TR

Purchase CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Capacitors

CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z (PCC2462TR-ND)

Related parts Capacitors :
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
 Order CAP 4.7UF 10V CERAMIC Y5V 0805-ECJ-2FF1A475Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2462TR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
 Order CAP 4.7UF 10V CERAMIC Y5V 0805-ECJ-2FF1A475Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2462CT-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
 Order CAP 4.7UF 10V CERAMIC Y5V 0805-ECJ-2FF1A475Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2462DKR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
 Order CAP 4.7UF 10V CERAMIC Y5V 0805-ECJ-2YF1A475Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1842TR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
 Order CAP 4.7UF 10V CERAMIC Y5V 0805-ECJ-2YF1A475Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1842CT-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
 Order CAP 3.3UF 10V CERAMIC Y5V 0805-ECJ-2YF1A335Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1841TR-ND.
CAP .47UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C474Z
 Order CAP .47UF 16V CERAMIC Y5V 0805-ECJ-2VF1C474Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1847TR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2YF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1857TR-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
 Order CAP 3.3UF 10V CERAMIC Y5V 0805-ECJ-2YF1A335Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1841CT-ND.
CAP .47UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C474Z
 Order CAP .47UF 16V CERAMIC Y5V 0805-ECJ-2VF1C474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1847CT-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2YF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1857CT-ND.
CAP .47UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C474Z
 Order CAP .47UF 16V CERAMIC Y5V 0805-ECJ-2VF1C474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1847DKR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2YF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1857DKR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2FF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2FF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2460TR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2FF1E474Z
 Order CAP .47UF 25V CERAMIC Y5V 0805-ECJ-2FF1E474Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2460CT-ND.