CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K - Capacitors

Digi-Key Part Number PCC2459TR-ND
Price Break
3000
6000
12000
24000
48000
Unit Price
0.05761
0.05441
0.0496
0.04801
0.0448
Extended Price
172.83
326.46
595.20
1152.24
2150.40
Manufacturer Part NumberECJ-2FB0J335K
Product DescriptionCAP 3.3UF 6.3V CERAMIC X5R 0805
Quantity Available 0
All prices are in GBP

CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K - Capacitors Details
Technical/Catalog InformationECJ-2FB0J335K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2FB0J335K
ECJ2FB0J335K
PCC2459TR ND
PCC2459TRND
PCC2459TR

Purchase CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K
Capacitors

CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K (PCC2459TR-ND)

Related parts Capacitors :
CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K
 Order CAP 3.3UF 6.3V CERAMIC X5R 0805-ECJ-2FB0J335K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2459TR-ND.
CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K
 Order CAP 3.3UF 6.3V CERAMIC X5R 0805-ECJ-2FB0J335K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2459CT-ND.
CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J335K
 Order CAP 3.3UF 6.3V CERAMIC X5R 0805-ECJ-2FB0J335K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2459DKR-ND.
CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J335K
 Order CAP 3.3UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J335K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1925TR-ND.
CAP 3.3UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J335K
 Order CAP 3.3UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J335K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1925CT-ND.
CAP .33UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J334K
 Order CAP .33UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J334K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1909TR-ND.
CAP 1.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J125K
 Order CAP 1.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J125K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1920TR-ND.
CAP 1.5UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J155K
 Order CAP 1.5UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J155K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1921TR-ND.
CAP 1.8UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J185K
 Order CAP 1.8UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J185K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1922TR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J225K
 Order CAP 2.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J225K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1923TR-ND.
CAP 2.7UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J275K
 Order CAP 2.7UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J275K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1924TR-ND.
CAP .33UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J334K
 Order CAP .33UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J334K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1909CT-ND.
CAP 1.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J125K
 Order CAP 1.2UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J125K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1920CT-ND.
CAP 1.5UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J155K
 Order CAP 1.5UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J155K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1921CT-ND.
CAP 1.8UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J185K
 Order CAP 1.8UF 6.3V CERAMIC X5R 0805-ECJ-2YB0J185K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1922CT-ND.