CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K - Capacitors

Digi-Key Part Number PCC2452TR-ND
Price Break
3000
6000
12000
24000
48000
99000
Unit Price
0.00677
0.00622
0.00541
0.00514
0.0046
0.00372
Extended Price
20.31
37.32
64.92
123.36
220.80
368.28
Manufacturer Part NumberECJ-2FB1H104K
Product DescriptionCAP .1UF 50V CERAMIC X7R 0805
Quantity Available 78000
All prices are in GBP

CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K - Capacitors Details
Technical/Catalog InformationECJ-2FB1H104K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2FB1H104K
ECJ2FB1H104K
PCC2452TR ND
PCC2452TRND
PCC2452TR

Purchase CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K
Capacitors

CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K (PCC2452TR-ND)

Related parts Capacitors :
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2FB1H104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2452TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2FB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2452CT-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2FB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2FB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2452DKR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2YB1H104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2YB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840CT-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2YB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840DKR-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1812TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1864TR-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1864CT-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1864DKR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828DKR-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812DKR-ND.