ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010 - Switches

Digi-Key Part Number 451-1127-ND
Price Break
1
10
50
100
250
500
Unit Price
29.88
23.905
20.9172
19.8413
17.92892
17.33128
Extended Price
29.88
239.05
1045.86
1984.13
4482.23
8665.64
Manufacturer Part Number505Q-0032-S010
Product DescriptionENCODER MAG QUADRATURE 5VDC
Quantity Available 98
All prices are in GBP

ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010 - Switches Details
Technical/Catalog Information505Q-0032-S010
VendorElectroswitch
CategorySwitches
Pulse per Revolution32
DetentNo
Encoder TypeMagnetic
Termination StylePC Pin
OutputQuadrature
FeaturesCompact, Robust, 1/2" Package
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 505Q 0032 S010
505Q0032S010
451 1127 ND
4511127ND
451-1127

Purchase ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010
Switches

ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010 (451-1127-ND)

Related parts Switches:
ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010
 Order ENCODER MAG QUADRATURE 5VDC-505Q-0032-S010 online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1127-ND.
ENCODER MAG QUADRATURE 5VDC - 505Q-0064-S010
 Order ENCODER MAG QUADRATURE 5VDC-505Q-0064-S010 online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1128-ND.
ENCODER MAG QUADRATURE 5VDC - 505Q-0128-S010
 Order ENCODER MAG QUADRATURE 5VDC-505Q-0128-S010 online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1129-ND.
ENCODER MAG QUADRATURE 5VDC - 505Q-0256-S010
 Order ENCODER MAG QUADRATURE 5VDC-505Q-0256-S010 online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1130-ND.
BUZZER MAG 2.73KHZ 5VDC 9.6MM - CX-0905C
 Order BUZZER MAG 2.73KHZ 5VDC 9.6MM-CX-0905C online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1285-ND.
ENCODER OPTICAL ROTARY CABLE TYP - 600EN-128-CBL
 Order ENCODER OPTICAL ROTARY CABLE TYP-600EN-128-CBL online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 600CS-ND.
ENCODER OPTICAL ROTARY HORZ PC - 600EN-128-B66
 Order ENCODER OPTICAL ROTARY HORZ PC-600EN-128-B66 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 601HCS-ND.
ENCODER OPTICAL ROTARY VERT PC - 600EN-128-C24
 Order ENCODER OPTICAL ROTARY VERT PC-600EN-128-C24 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 601VCS-ND.
ROTARY OPTO ENCODER 16 POSITION - 61C22-01-04-02
 Order ROTARY OPTO ENCODER 16 POSITION-61C22-01-04-02 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6101-ND.
ENCODER ROTARY OPTO 32 POSITION - 61C11-01-08-02
 Order ENCODER ROTARY OPTO 32 POSITION-61C11-01-08-02 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6102-ND.
ENCODER 9MM SQ VERT W/NUTS&WSHRS - 3315Y-001-006
 Order ENCODER 9MM SQ VERT W/NUTS&WSHRS-3315Y-001-006 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3315Y-001-006-ND.
ROTARY ENCODER 2 BIT BIN CODE - 288T232R161A1
 Order ROTARY ENCODER 2 BIT BIN CODE-288T232R161A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT3001-ND.
ROTARY ENCODER 2 BIT BIN CODE - 288T232R161A2
 Order ROTARY ENCODER 2 BIT BIN CODE-288T232R161A2 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT3002-ND.
ROTARY ENCODER 4 BIT GREY CODE - 288T232R162A1
 Order ROTARY ENCODER 4 BIT GREY CODE-288T232R162A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT3003-ND.
IC ENCODER 8 ADDR 2 DATA - HT-6013
 Order IC ENCODER 8 ADDR 2 DATA-HT-6013 online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6013-ND.