CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481

Digi-Key Part Number 189-025-513R481-ND
Price Break
250
Unit Price
3.10312
Extended Price
775.78
Manufacturer Part Number189-025-513R481
Product DescriptionCONN DB25 FEM-FEM .625" SPACING
Quantity Available 0
All prices are in GBP

CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481 Details
Technical/Catalog Information189-025-513R481
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeStacked, 2 Receptacles, Female Sockets
Contact FinishGold, Flash
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25/25
Number of Rows2
Names, Registered & Trademark Names189
TypeDB25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 189 025 513R481
189025513R481

Purchase CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481

CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481 (189-025-513R481-ND)

Related parts :
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R481
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-513R481-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-612-571
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-612-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MM-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R571
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MME-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R491
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-425MME-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R691
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-525MME-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R451
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-613R451-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R481
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-613R481-ND.
CONN DB25 MALE-MALE .625"SPACING - 189-025-613R671
 Order CONN DB25 MALE-MALE .625"SPACING-189-025-613R671 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-025-613R671-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-412-571
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-412-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MF-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-512-571
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-512-571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FF-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R571
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-413R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025MFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R571
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R571 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1025FFE-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R491
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-413R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-25MFE-ND.
CONN DB25 MALE-FEM .625" SPACING - 189-025-413R691
 Order CONN DB25 MALE-FEM .625" SPACING-189-025-413R691 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-125MFE-ND.
CONN DB25 FEM-FEM .625" SPACING - 189-025-513R491
 Order CONN DB25 FEM-FEM .625" SPACING-189-025-513R491 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 189-225FFE-ND.