OPTOCOUPLER PHOTOTRANS 80% 4DIP - TCET1101 - Isolators

Digi-Key Part Number TCET1101-ND
Price Break
5000
Unit Price
0.09314
Extended Price
465.70
Manufacturer Part NumberTCET1101
Product DescriptionOPTOCOUPLER PHOTOTRANS 80% 4DIP
Quantity Available 0
All prices are in GBP

OPTOCOUPLER PHOTOTRANS 80% 4DIP - TCET1101 - Isolators Details
Technical/Catalog InformationTCET1101
VendorVishay/Semiconductors
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel50mA
Voltage - Output70V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)40% @ 10mA
Mounting TypeThrough Hole
Package / Case4-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCET1101
TCET1101

Purchase OPTOCOUPLER PHOTOTRANS 80% 4DIP - TCET1101 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER PHOTOTRANS 80% 4DIP - TCET1101
Isolators

OPTOCOUPLER PHOTOTRANS 80% 4DIP - TCET1101 (TCET1101-ND)

Related parts Isolators:
OPTOCOUPLER PHOTOTRANS 80% 4DIP - TCET1101
 Order OPTOCOUPLER PHOTOTRANS 80% 4DIP-TCET1101 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCET1101-ND.
OPTOCOUPLER PHOTOTRANS 80% 4DIP - SFH610A-1
 Order OPTOCOUPLER PHOTOTRANS 80% 4DIP-SFH610A-1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1341-5-ND.
OPTOCOUPLER PHOTOTRANS 80% 4DIP - SFH615A-1
 Order OPTOCOUPLER PHOTOTRANS 80% 4DIP-SFH615A-1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SFH615A-1-ND.
OPTOCOUPLER PHOTOTRANS 80% 6DIP - CNY17-1
 Order OPTOCOUPLER PHOTOTRANS 80% 6DIP-CNY17-1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1265-5-ND.
OPTOCOUPLER PHOTOTRANS 80% 6DIP - CNY17F-1
 Order OPTOCOUPLER PHOTOTRANS 80% 6DIP-CNY17F-1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1269-5-ND.
OPTOCOUPLER PHOTOTRANS 80% 8SOIC - IL205AT
 Order OPTOCOUPLER PHOTOTRANS 80% 8SOIC-IL205AT online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1282-2-ND.
OPTOCOUPLER PHOTOTRANS 80% 6DIP - MOC8101
 Order OPTOCOUPLER PHOTOTRANS 80% 6DIP-MOC8101 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1337-5-ND.
OPTOCOUPLER PHOTOTRANS 125% 4DIP - SFH610A-2
 Order OPTOCOUPLER PHOTOTRANS 125% 4DIP-SFH610A-2 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1342-5-ND.
OPTOCOUPLER PHOTOTRANS 200% 4DIP - SFH610A-3
 Order OPTOCOUPLER PHOTOTRANS 200% 4DIP-SFH610A-3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1343-5-ND.
OPTOCOUPLER PHOTOTRANS 320% 4DIP - SFH610A-4
 Order OPTOCOUPLER PHOTOTRANS 320% 4DIP-SFH610A-4 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1344-5-ND.
OPTOCOUPLER PHOTOTRANS 80% 4SMD - SFH6156-1T
 Order OPTOCOUPLER PHOTOTRANS 80% 4SMD-SFH6156-1T online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1345-2-ND.
OPTOCOUPLER PHOTOTRANS 125% 4DIP - SFH615A-2
 Order OPTOCOUPLER PHOTOTRANS 125% 4DIP-SFH615A-2 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1349-5-ND.
OPTOCOUPLER PHOTOTRANS 200% 4DIP - SFH615A-3
 Order OPTOCOUPLER PHOTOTRANS 200% 4DIP-SFH615A-3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1350-5-ND.
OPTOCOUPLER PHOTOTRANS 320% 4DIP - SFH615A-4
 Order OPTOCOUPLER PHOTOTRANS 320% 4DIP-SFH615A-4 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1351-5-ND.
OPTOCOUPLER PHOTOTRANS 125% 4DIP - SFH618A-2
 Order OPTOCOUPLER PHOTOTRANS 125% 4DIP-SFH618A-2 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1353-5-ND.