CONN RECEPT HORIZ 2POS .100 PCB - 90148-1102 - Connectors

Digi-Key Part Number 90148-1102-ND
Price Break
10500
Unit Price
0.20543
Extended Price
2157.01
Manufacturer Part Number90148-1102
Product DescriptionCONN RECEPT HORIZ 2POS .100 PCB
Quantity Available 0
All prices are in GBP

CONN RECEPT HORIZ 2POS .100 PCB - 90148-1102 - Connectors Details
Technical/Catalog Information90148-1102
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin, 40µin (1.02µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90148 1102
901481102

Purchase CONN RECEPT HORIZ 2POS .100 PCB - 90148-1102 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT HORIZ 2POS .100 PCB - 90148-1102
Connectors

CONN RECEPT HORIZ 2POS .100 PCB - 90148-1102 (90148-1102-ND)

Related parts Connectors:
CONN RECEPT HORIZ 2POS .100 PCB - 90148-1102
 Order CONN RECEPT HORIZ 2POS .100 PCB-90148-1102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1102-ND.
CONN RECEPT HORIZ 2POS .100 PCB - 90148-1202
 Order CONN RECEPT HORIZ 2POS .100 PCB-90148-1202 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1202-ND.
CONN RECEPT HORIZ 4POS .100 PCB - 90148-1104
 Order CONN RECEPT HORIZ 4POS .100 PCB-90148-1104 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1104-ND.
CONN RECEPT HORIZ 6POS .100 PCB - 90148-1106
 Order CONN RECEPT HORIZ 6POS .100 PCB-90148-1106 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1106-ND.
CONN RECEPT HORIZ 8POS .100 PCB - 90148-1108
 Order CONN RECEPT HORIZ 8POS .100 PCB-90148-1108 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1108-ND.
CONN RECEPT HORIZ 10POS .100 PCB - 90148-1110
 Order CONN RECEPT HORIZ 10POS .100 PCB-90148-1110 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1110-ND.
CONN RECEPT HORIZ 12POS .100 PCB - 90148-1112
 Order CONN RECEPT HORIZ 12POS .100 PCB-90148-1112 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1112-ND.
CONN RECEPT HORIZ 18POS .100 PCB - 90148-1118
 Order CONN RECEPT HORIZ 18POS .100 PCB-90148-1118 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1118-ND.
CONN RECEPT HORIZ 30POS .100 PCB - 90148-1130
 Order CONN RECEPT HORIZ 30POS .100 PCB-90148-1130 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1130-ND.
CONN RECEPT HORIZ 32POS .100 PCB - 90148-1132
 Order CONN RECEPT HORIZ 32POS .100 PCB-90148-1132 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1132-ND.
CONN RECEPT HORIZ 4POS .100 PCB - 90148-1204
 Order CONN RECEPT HORIZ 4POS .100 PCB-90148-1204 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1204-ND.
CONN RECEPT HORIZ 6POS .100 PCB - 90148-1206
 Order CONN RECEPT HORIZ 6POS .100 PCB-90148-1206 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1206-ND.
CONN RECEPT HORIZ 8POS .100 PCB - 90148-1208
 Order CONN RECEPT HORIZ 8POS .100 PCB-90148-1208 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1208-ND.
CONN RECEPT HORIZ 10POS .100 PCB - 90148-1210
 Order CONN RECEPT HORIZ 10POS .100 PCB-90148-1210 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1210-ND.
CONN RECEPT HORIZ 14POS .100 PCB - 90148-1214
 Order CONN RECEPT HORIZ 14POS .100 PCB-90148-1214 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90148-1214-ND.