CONN HEADER 20POS .100 R/A TIN - 15-42-7020 - Connectors

Digi-Key Part Number 15-42-7020-ND
Price Break
1026
Unit Price
1.09119
Extended Price
1119.56
Manufacturer Part Number15-42-7020
Product DescriptionCONN HEADER 20POS .100 R/A TIN
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 20POS .100 R/A TIN - 15-42-7020 - Connectors Details
Technical/Catalog Information15-42-7020
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 150µin (3.81µm)
Contact Mating Length0.315" (8.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15 42 7020
15427020

Purchase CONN HEADER 20POS .100 R/A TIN - 15-42-7020 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 20POS .100 R/A TIN - 15-42-7020
Connectors

CONN HEADER 20POS .100 R/A TIN - 15-42-7020 (15-42-7020-ND)

Related parts Connectors:
CONN HEADER 20POS .100 R/A TIN - 15-42-7020
 Order CONN HEADER 20POS .100 R/A TIN-15-42-7020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7020-ND.
CONN HEADER 20POS .100 R/A GOLD - 15-29-7020
 Order CONN HEADER 20POS .100 R/A GOLD-15-29-7020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-7020-ND.
CONN HEADER 6POS .100 R/A TIN - 15-42-7006
 Order CONN HEADER 6POS .100 R/A TIN-15-42-7006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7006-ND.
CONN HEADER 8POS .100 R/A TIN - 15-42-7008
 Order CONN HEADER 8POS .100 R/A TIN-15-42-7008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7008-ND.
CONN HEADER 10POS .100 R/A TIN - 15-42-7010
 Order CONN HEADER 10POS .100 R/A TIN-15-42-7010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7010-ND.
CONN HEADER 12POS .100 R/A TIN - 15-42-7012
 Order CONN HEADER 12POS .100 R/A TIN-15-42-7012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7012-ND.
CONN HEADER 14POS .100 R/A TIN - 15-42-7014
 Order CONN HEADER 14POS .100 R/A TIN-15-42-7014 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7014-ND.
CONN HEADER 16POS .100 R/A TIN - 15-42-7016
 Order CONN HEADER 16POS .100 R/A TIN-15-42-7016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7016-ND.
CONN HEADER 18POS .100 R/A TIN - 15-42-7018
 Order CONN HEADER 18POS .100 R/A TIN-15-42-7018 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7018-ND.
CONN HEADER 22POS .100 R/A TIN - 15-42-7022
 Order CONN HEADER 22POS .100 R/A TIN-15-42-7022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7022-ND.
CONN HEADER 24POS .100 R/A TIN - 15-42-7024
 Order CONN HEADER 24POS .100 R/A TIN-15-42-7024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7024-ND.
CONN HEADER 26POS .100 R/A TIN - 15-42-7026
 Order CONN HEADER 26POS .100 R/A TIN-15-42-7026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7026-ND.
CONN HEADER 28POS .100 R/A TIN - 15-42-7028
 Order CONN HEADER 28POS .100 R/A TIN-15-42-7028 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7028-ND.
CONN HEADER 30POS .100 R/A TIN - 15-42-7030
 Order CONN HEADER 30POS .100 R/A TIN-15-42-7030 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7030-ND.
CONN HEADER 32POS .100 R/A TIN - 15-42-7032
 Order CONN HEADER 32POS .100 R/A TIN-15-42-7032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7032-ND.