CONN HEADER 44POS .100 R/A GOLD - 15-41-8044 - Connectors

Digi-Key Part Number 15-41-8044-ND
Price Break
486
Unit Price
4.2243
Extended Price
2053.01
Manufacturer Part Number15-41-8044
Product DescriptionCONN HEADER 44POS .100 R/A GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 44POS .100 R/A GOLD - 15-41-8044 - Connectors Details
Technical/Catalog Information15-41-8044
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.315" (8.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts44
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15 41 8044
15418044

Purchase CONN HEADER 44POS .100 R/A GOLD - 15-41-8044 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 44POS .100 R/A GOLD - 15-41-8044
Connectors

CONN HEADER 44POS .100 R/A GOLD - 15-41-8044 (15-41-8044-ND)

Related parts Connectors:
CONN HEADER 44POS .100 R/A GOLD - 15-41-8044
 Order CONN HEADER 44POS .100 R/A GOLD-15-41-8044 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8044-ND.
CONN HEADER 44POS .100 R/A GOLD - 15-29-7044
 Order CONN HEADER 44POS .100 R/A GOLD-15-29-7044 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-7044-ND.
CONN HEADER 6POS .100 R/A GOLD - 15-41-8006
 Order CONN HEADER 6POS .100 R/A GOLD-15-41-8006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8006-ND.
CONN HEADER 8POS .100 R/A GOLD - 15-41-8008
 Order CONN HEADER 8POS .100 R/A GOLD-15-41-8008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8008-ND.
CONN HEADER 10POS .100 R/A GOLD - 15-41-8010
 Order CONN HEADER 10POS .100 R/A GOLD-15-41-8010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8010-ND.
CONN HEADER 12POS .100 R/A GOLD - 15-41-8012
 Order CONN HEADER 12POS .100 R/A GOLD-15-41-8012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8012-ND.
CONN HEADER 14POS .100 R/A GOLD - 15-41-8014
 Order CONN HEADER 14POS .100 R/A GOLD-15-41-8014 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8014-ND.
CONN HEADER 16POS .100 R/A GOLD - 15-41-8016
 Order CONN HEADER 16POS .100 R/A GOLD-15-41-8016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8016-ND.
CONN HEADER 18POS .100 R/A GOLD - 15-41-8018
 Order CONN HEADER 18POS .100 R/A GOLD-15-41-8018 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8018-ND.
CONN HEADER 20POS .100 R/A GOLD - 15-41-8020
 Order CONN HEADER 20POS .100 R/A GOLD-15-41-8020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8020-ND.
CONN HEADER 22POS .100 R/A GOLD - 15-41-8022
 Order CONN HEADER 22POS .100 R/A GOLD-15-41-8022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8022-ND.
CONN HEADER 24POS .100 R/A GOLD - 15-41-8024
 Order CONN HEADER 24POS .100 R/A GOLD-15-41-8024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8024-ND.
CONN HEADER 26POS .100 R/A GOLD - 15-41-8026
 Order CONN HEADER 26POS .100 R/A GOLD-15-41-8026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8026-ND.
CONN HEADER 28POS .100 R/A GOLD - 15-41-8028
 Order CONN HEADER 28POS .100 R/A GOLD-15-41-8028 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8028-ND.
CONN HEADER 30POS .100 R/A GOLD - 15-41-8030
 Order CONN HEADER 30POS .100 R/A GOLD-15-41-8030 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8030-ND.