CONN HEADER 48POS .100 VERT TIN - 15-42-6048 - Connectors

Digi-Key Part Number 15-42-6048-ND
Price Break
384
Unit Price
3.32852
Extended Price
1278.15
Manufacturer Part Number15-42-6048
Product DescriptionCONN HEADER 48POS .100 VERT TIN
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 48POS .100 VERT TIN - 15-42-6048 - Connectors Details
Technical/Catalog Information15-42-6048
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 150µin (3.81µm)
Contact Mating Length0.315" (8.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts48
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15 42 6048
15426048

Purchase CONN HEADER 48POS .100 VERT TIN - 15-42-6048 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 48POS .100 VERT TIN - 15-42-6048
Connectors

CONN HEADER 48POS .100 VERT TIN - 15-42-6048 (15-42-6048-ND)

Related parts Connectors:
CONN HEADER 48POS .100 VERT TIN - 15-42-6048
 Order CONN HEADER 48POS .100 VERT TIN-15-42-6048 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6048-ND.
CONN HEADER 6POS .100 VERT TIN - 15-42-6206
 Order CONN HEADER 6POS .100 VERT TIN-15-42-6206 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6206-ND.
CONN HEADER 48POS .100 VERT GOLD - 15-29-6048
 Order CONN HEADER 48POS .100 VERT GOLD-15-29-6048 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-6048-ND.
CONN HEADER 6POS .100 VERT TIN - 15-42-6006
 Order CONN HEADER 6POS .100 VERT TIN-15-42-6006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6006-ND.
CONN HEADER 8POS .100 VERT TIN - 15-42-6008
 Order CONN HEADER 8POS .100 VERT TIN-15-42-6008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6008-ND.
CONN HEADER 10POS .100 VERT TIN - 15-42-6010
 Order CONN HEADER 10POS .100 VERT TIN-15-42-6010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6010-ND.
CONN HEADER 12POS .100 VERT TIN - 15-42-6012
 Order CONN HEADER 12POS .100 VERT TIN-15-42-6012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6012-ND.
CONN HEADER 14POS .100 VERT TIN - 15-42-6014
 Order CONN HEADER 14POS .100 VERT TIN-15-42-6014 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6014-ND.
CONN HEADER 16POS .100 VERT TIN - 15-42-6016
 Order CONN HEADER 16POS .100 VERT TIN-15-42-6016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6016-ND.
CONN HEADER 18POS .100 VERT TIN - 15-42-6018
 Order CONN HEADER 18POS .100 VERT TIN-15-42-6018 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6018-ND.
CONN HEADER 20POS .100 VERT TIN - 15-42-6020
 Order CONN HEADER 20POS .100 VERT TIN-15-42-6020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6020-ND.
CONN HEADER 22POS .100 VERT TIN - 15-42-6022
 Order CONN HEADER 22POS .100 VERT TIN-15-42-6022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6022-ND.
CONN HEADER 24POS .100 VERT TIN - 15-42-6024
 Order CONN HEADER 24POS .100 VERT TIN-15-42-6024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6024-ND.
CONN HEADER 26POS .100 VERT TIN - 15-42-6026
 Order CONN HEADER 26POS .100 VERT TIN-15-42-6026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6026-ND.
CONN HEADER 28POS .100 VERT TIN - 15-42-6028
 Order CONN HEADER 28POS .100 VERT TIN-15-42-6028 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6028-ND.